Reel ARM Microcontrollers - MCU

Results: 5.778
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 256 kB AES MCU 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

PG23 SMD/SMT QFN-48 ARM Cortex M33 256 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 34 I/O 64 kB 1.71 V 3.8 V - 40 C + 125 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU 8KB Flash 2KB SRAM PSoC 4 3.877In Stock
Min.: 1
Mult.: 1
: 2.500

PSOC 4000 SMD/SMT UFQFN-16 ARM Cortex M0 8 kB 32 bit No ADC 16 MHz 12 I/O 2 kB 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape

Infineon Technologies ARM Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4 1.855In Stock
Min.: 1
Mult.: 1
: 2.500

PSOC 4000 SMD/SMT SOIC-16 ARM Cortex M0 16 kB 32 bit No ADC 16 MHz 13 I/O 2 kB 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU HMI-LEGACY PSOC4 2.289In Stock
Min.: 1
Mult.: 1
: 2.500

PSOC 4100 SMD/SMT UFQFN-40 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 34 I/O 4 kB 1.8 V 1.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 16KB Flash 4KB SRAM PSoC 4 2.953In Stock
Min.: 1
Mult.: 1
: 1.000

PSOC 4100 SMD/SMT SSOP-24 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 24 I/O 4 kB 1.8 V 1.8 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 1.232In Stock
Min.: 1
Mult.: 1
: 1.500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 8KB Flash 4KB SRAM GPIO 12 14-pin 5.896In Stock
Min.: 1
Mult.: 1
: 3.000

ATSAMD SMD/SMT SOIC-14 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 12 I/O 4 kB 2.4 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz 2.342In Stock
Min.: 1
Mult.: 1
: 3.000

SAMD1/2x SMD/SMT SOIC-14 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash 24QFN 2.288In Stock
Min.: 1
Mult.: 1
: 6.000

SAMD1/2x SMD/SMT QFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB 1.025In Stock
Min.: 1
Mult.: 1
: 1.500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 18 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 7.225In Stock
Min.: 1
Mult.: 1
: 4.000

SAMD1/2x SMD/SMT QFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz, T&R 1.233In Stock
Min.: 1
Mult.: 1
: 2.000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU TQFP, MRL B IND TEMP T&R 485In Stock
Min.: 1
Mult.: 1
: 1.500

SAMG SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 48 I/O 160 kB 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 128KBFlash 24KB SRAM 1.352In Stock
Min.: 1
Mult.: 1
: 2.500

SAML21 SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11, BOOTLOADER 2.233In Stock
Min.: 1
Mult.: 1
: 2.500

MAX32660 WLP-16 1.045 V 1.155 V Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4 2.212In Stock
Min.: 1
Mult.: 1
: 2.500

PSOC 4000 SMD/SMT QFN-24 ARM Cortex M0 16 kB 32 bit No ADC 16 MHz 20 I/O 2 kB 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CBGAGREENIND TEMPMRL A 6.588In Stock
Min.: 1
Mult.: 1
: 4.000

SAM4S SMD/SMT VFBGA-100 ARM Cortex M4 2 MB 32 bit 12 bit 120 MHz 79 I/O 160 kB 1.08 V 1.32 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 2.508In Stock
Min.: 1
Mult.: 1
: 2.000

ATSAMC21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 48 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 1.296In Stock
Min.: 1
Mult.: 1
: 2.000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP 125C, GREEN,1.6-3.6V,48MHz 2.635In Stock
Min.: 1
Mult.: 1
: 2.500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP64, 128kFlash,T&R,USB, I Temp 5.954In Stock
Min.: 1
Mult.: 1
: 1.500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU QFN32, 64KBFlash/16KB SRAM,85 Temp,Crypto,T&R 5.319In Stock
Min.: 1
Mult.: 1
: 5.000

ATSAML11 SMD/SMT VQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 85 C Reel, Cut Tape
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 4.487In Stock
Min.: 1
Mult.: 1
: 5.000

ADUC7061 SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB
5.787In Stock
Min.: 1
Mult.: 1
: 1.000

EFM32LG SMD/SMT TQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 48 MHz 53 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 64 kB AES MCU 3.408In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-40 ARM Cortex M33 64 kB 32 bit 26 I/O 32 kB - 40 C + 125 C Reel, Cut Tape