Kinetis ARM Microcontrollers - MCU

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL36: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Segment LCD, 64-LQFP 635In Stock
7,99 €
5,58 €
5,32 €
4,63 €
Min.: 1
Mult.: 1
KL3x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 54 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KV30F 128L Senna-48LQFP 1.219In Stock
4,44 €
3,57 €
3,23 €
3,13 €
Min.: 1
Mult.: 1
K02_100 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 16 bit 100 MHz 35 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20_1MB 120 Mhz 800In Stock
15,80 €
12,87 €
12,06 €
11,25 €
Min.: 1
Mult.: 1
K22_120 SMD/SMT BGA-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 128KB SRAM, Full-Speed USB, Ethernet, 100-LQFP 340In Stock
19,63 €
15,71 €
14,14 €
13,66 €
Min.: 1
Mult.: 1
K60_100 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K Ethnet USB 176In Stock
24,10 €
19,12 €
17,69 €
16,57 €
Min.: 1
Mult.: 1
K60_120 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 529In Stock
18,28 €
14,04 €
13,30 €
12,69 €
Min.: 1
Mult.: 1
K64_120 SMD/SMT LQFP-144 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 120 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 64K flash 20Mhz 64LQFP 795In Stock
3,99 €
3,23 €
3,03 €
2,87 €
Min.: 1
Mult.: 1
KE02 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 20 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 100LQFP 413In Stock
8,12 €
6,31 €
5,40 €
5,20 €
Min.: 1
Mult.: 1
KE1xF SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 168 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 32KB SRAM, 64-LQFP 619In Stock
6,36 €
4,80 €
4,45 €
4,09 €
Min.: 1
Mult.: 1
KL1x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 54 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 32K FLASH QFN 32 5.369In Stock
3,91 €
2,67 €
2,48 €
2,30 €
Min.: 1
Mult.: 1
KL1x SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 16 bit 48 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL43: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB RAM, USB, Segment LCD, 64-BGA 640In Stock
9,03 €
7,68 €
7,16 €
6,21 €
Min.: 1
Mult.: 1
KL4x SMD/SMT MAPBGA-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL46: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, USB, Segment LCD, 64LQFP 470In Stock
8,26 €
6,42 €
5,69 €
5,33 €
Min.: 1
Mult.: 1
KL4x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 50 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 100-LQFP, 438In Stock
6,51 €
5,35 €
4,85 €
4,66 €
Min.: 1
Mult.: 1
KM3x SMD/SMT LQFP-100 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 68 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM34: 75MHz Cortex-M0+ Metrology MCU, 256KB Flash, 32KB SRAM, Segment LCD, 144-LQFP 300In Stock
9,16 €
7,16 €
6,28 €
6,04 €
Min.: 1
Mult.: 1
KM3x SMD/SMT LQFP-144 ARM Cortex M0+ 256 kB 32 bit 16 bit 75 MHz 99 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 128KB Flash, 16KB SRAM, CAN, 48-LQFP 1.179In Stock
5,66 €
4,64 €
4,26 €
3,87 €
Min.: 1
Mult.: 1
KV1x SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 16 bit 75 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV30: 100MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 16KB SRAM, 64-LQFP 787In Stock
4,55 €
3,76 €
3,52 €
3,34 €
Min.: 1
Mult.: 1
KC3x SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 100 MHz 46 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 150MHz ARM Cortex 2.1 486In Stock
30,01 €
25,27 €
24,13 €
21,58 €
Min.: 1
Mult.: 1
K27_150 SMD/SMT MAPBGA-169 ARM Cortex M4 2 MB 32 bit 16 bit 150 MHz 120 I/O 1 MB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis 32K 2.632In Stock
5,32 €
3,98 €
3,59 €
3,43 €
Min.: 1
Mult.: 1
K10_50 SMD/SMT QFN-32 ARM Cortex M4 32 kB 32 bit 16 bit 50 MHz 24 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K 1.018In Stock
16,37 €
13,12 €
12,01 €
11,05 €
Min.: 1
Mult.: 1
K10_100 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 56 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+512Kb +USB +DryIce 675In Stock
11,34 €
9,51 €
9,27 €
8,61 €
Min.: 1
Mult.: 1
K21_50 SMD/SMT ARM Cortex M4 512 kB 32 bit 16 bit 50 MHz 56 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+128Kb +USB +DryIce 302In Stock
11,95 €
9,07 €
8,69 €
7,66 €
Min.: 1
Mult.: 1
K21_50 SMD/SMT ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 56 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 20Mhz 2.717In Stock
3,79 €
2,87 €
2,51 €
2,39 €
Min.: 1
Mult.: 1
KE02 SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 20 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 64K flash 40Mhz 4.469In Stock
4,20 €
2,86 €
2,67 €
2,50 €
Min.: 1
Mult.: 1
KE02 SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT64 44LQFP 1.835In Stock
5,58 €
4,04 €
3,72 €
3,41 €
Min.: 1
Mult.: 1
KE06 SMD/SMT LQFP-44 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT128 64LQFP 760In Stock
5,74 €
3,79 €
3,55 €
3,26 €
Min.: 1
Mult.: 1
KE06 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 58 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray