MT8391AV/AZA

MediaTek
840-MT8391AV/AZA
MT8391AV/AZA

Mfr.:

Description:
Processors - Application Specialised Main application Processor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 589

Stock:
589 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,60 € 55,60 €
47,04 € 470,40 €
44,60 € 1.115,00 €
41,81 € 4.181,00 €
41,37 € 10.342,50 €
Full Reel (Order in multiples of 1500)
41,37 € 62.055,00 €

Product Attribute Attribute Value Select Attribute
MediaTek
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
VFBGA
Genio 720
ARM Cortex A78, ARM Cortex A55
8 Cores
2 GHz, 2.6 GHz
64 KB
64 KB
Reel
Cut Tape
Brand: MediaTek
Development Kit: Genio 720-EVK
Interface Type: I2C, PCIe, SPI, UART, USB
L2 Cache Instruction / Data Memory: 256 KB
Moisture Sensitive: Yes
Product Type: Processors - Application Specialized
Factory Pack Quantity: 1500
Subcategory: Processors - Application Specialized
Tradename: Genio
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C

Genio 720 High-Performance Gen-AI IoT Platform

MediaTek Genio 720 High-Performance Gen-AI IoT Platform is a cutting-edge solution designed for advanced IoT applications. Built on a highly efficient 6nm System-on-Chip (SoC), it features an octa-core CPU with 2x Arm® Cortex®-A78 processors clocked up to 2.6GHz. This platform excels in AI capabilities, boasting a best-in-class 10 TOPS performance through its Neural Processing Unit (NPU), CPU, and GPU. The MediaTek platform supports up to 16GB of LPDDR5 memory, making it ideal for large language models (LLMs). The Genio 720 can handle up to 5K high-detail single displays or dual active displays and offers 4K HEVC video decoding and encoding.