STEVAL-IKR002V4B

STMicroelectronics
511-STEVAL-IKR002V4B
STEVAL-IKR002V4B

Mfr.:

Description:
Daughter Cards & OEM Boards SPIRIT1 - low data rate transceiver - 868 MHz - DAUGHTER BOARD - integrated balu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,32 € 69,32 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Daughter Cards & OEM Boards
Daughter Boards
SPIRIT1 Development Kit
Brand: STMicroelectronics
Core: ARM Cortex M3
Data Bus Width: 32 bit
Description/Function: Low data rate transceicer - 868 MHz daughter board for STEVAL-IKR002V4 full kit
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: STEVAL-IKR002V4B
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SPIRIT1
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A992.C

SPIRIT1 Transceiver Development Kits

STMicroelectronics SPIRIT1 Transceiver Development Kits and Daughterboard are based on the SPIRIT1, a sub-GHz, low-power, low data rate transceiver suitable for the ISM bands and wireless M-BUS. The Transceiver Development Kits are offered in three different bands (169MHz, 433MHz, and 915MHz). Each Motherboard features a USB connector for PC GUI interface and JTAG connector for development of firmware on the MCU. The Daughterboard is equipped with an external balun which optimizes size, RF performance, and reduces the number of external RF components.