DFR0004

DFRobot
426-DFR0004
DFR0004

Mfr.:

Description:
Development Boards & Kits - AVR Romeo

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,41 € 21,41 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - AVR
RoHS:  
Romeo
Evaluation Boards
AVR
ATmega168/328
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 8 bit
Dimensions: 90 mm x 80 mm
Interface Type: I2C, USB
Operating Supply Voltage: 7 V to 12 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504902000
ECCN:
EAR99

RoMeo All-in-One Arduino-Based Robot Boards

DFRobot RoMeo All-in-One Arduino-Based Robot Boards are designed for robotics applications and can easily be expanded with Arduino Shields. The RoMeo boards use the Arduino open-source platform and are supported by thousands of open-source projects. DFRobot RoMeo All-in-One Arduino-Based Robot Boards feature an integrated two-way DC motor driver and an Xbee socket. Start projects immediately without the need for an additional motor driver or wireless shield.