EV68D28A

Microchip Technology
579-EV68D28A
EV68D28A

Mfr.:

Description:
WiFi Development Tools - 802.11 PIC32 WFI32 2.0 Curiosity HPC

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,96 € 84,96 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Platforms
PIC32MZ2051W104, WFI32E04
802.11 b/g/n
2.4 GHz
802.11 b/g/n
Brand: Microchip Technology
Interface Type: USB Type-C
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A002.A.2

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

EV68D28A Development Tool

Microchip Technology EV68D28A Development Tool is a WFI32E04 High Pin Count (HPC) curiosity board that evaluates the performance of the PIC32MZ-W1 and WFI32 Wi-Fi MCU family. This WFI32E04 board supports system-level prototyping and IoT cloud connectivity with voice control. The EV68D28A tool includes integrated headers that make it easy to connect to a variety of devices such as our XPro boards. This board supports MIKROE Click boards™ through two onboard mikroBUS™ ports. The WFI32E04 curiosity board comes with the PICkit onboard (PKOB4) debugger based on an “ATSAME70N21B” USB microcontroller.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.