EV3921-U-00A

Monolithic Power Systems (MPS)
946-EV3921-U-00A
EV3921-U-00A

Mfr.:

Description:
Power Management IC Development Tools Single-Port, IEEE 802.3af/at PSE Controller for Power over Ethernet Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Switch
44 V to 57 V
57 V
MP3921
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Power over Ethernet
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

EV3921-U-00A Controller Evaluation Board

Monolithic Power Systems (MPS) EV3921-U-00A Controller Evaluation Board is designed to demonstrate the capabilities of the MP3921. The MP3921 is a single-port power-sourcing equipment (PSE) power controller for IEEE 802.3af/at-compliant Power Over Ethernet (PoE) applications. The MPS MP3921 provides all the functions of IEEE 802.3af/at, including detection, single-/two-event classification, current limiting, and disconnected load detection. All functions can be configured to operate in automatic or software configuration mode via I2C.