NUCLEO-WBA55CG

STMicroelectronics
511-NUCLEO-WBA55CG
NUCLEO-WBA55CG

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board with STM32WBA55CG MCU

In Stock: 95

Stock:
95
Can Dispatch Immediately
On Order:
74
Expected 3/24/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,90 € 55,90 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Discovery Kits
ARM Cortex M33
STM32WBA55CGU6
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 72 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

STM32WBA Nucleo-64 Boards

STMicroelectronics STM32WBA Nucleo-64 Boards include the NUCLEO-WBA52CG, NUCLEO-WBA55CG, and NUCLEO-WBA65RI that embed a powerful, ultra-low-power wireless radio compliant compliant with the BLUETOOTH® LE SIG specification, IEEE 802.15.4-2015 PHY and MAC, supporting Thread, Matter, and Zigbee®. The NUCLEO-WBA52CG board features an STM32WBA52CG microcontroller based on the Arm® Cortex®‑M33 core, featuring 1Mbyte flash memory and 128Kbytes of SRAM in a UFQFPN-48 package.