EVAL-AD5679RSDZ

Analog Devices
584-EVAL-AD5679RSDZ
EVAL-AD5679RSDZ

Mfr.:

Description:
Data Conversion IC Development Tools 16-Channel, 12-/16-Bit nanoDAC+ with 2 ppm/ C Voltage Reference Temperature Coefficient, SPI Interface

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,85 € 122,85 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD5679R
2.7 V to 5.5 V
Bulk
Brand: Analog Devices
Country of Assembly: IE
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: 16-Bit, 16-Channel, Voltage Output DAC
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD5679RSDZ Evaluation Board

Analog Devices Inc. EVAL-AD5679RSDZ Evaluation Board is designed to evaluate the low-power AD5679R 16-bit Digital-to-Analog Converter (DAC). This Analog Devices evaluation board operates at a supply voltage range of 2.7V to 5.5V. The EVAL-AD5679RSDZ board features various link options and PC control in conjunction with the System Demonstration Platform (SDP) board.