MAX33015ESHLD#

Analog Devices / Maxim Integrated
700-MAX33015ESHLD#
MAX33015ESHLD#

Mfr.:

Description:
Interface Development Tools +5V CAN Transceiver with +/-65V FP, +/-2

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,21 € 130,21 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Shields
CAN
MAX33014E, MAX33015E
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: Arduino/Mbed Interface
Interface Type: CAN
Operating Supply Voltage: 5 VDC
Product Type: Interface Development Tools
Series: MAX33015E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX33015E Shield

Analog Devices Inc. MAX33015E Shield is a fully assembled and tested Printed Circuit Board (PCB) that demonstrates the functionality of the MAX33015E. ADI MAX33015E is a high ±65V fault-protection, ±25V common-mode input range, ±45kV ESD Human Body Model (HBM) controller area network (CAN) transceiver.