UJA1169AF-EVB

NXP Semiconductors
771-UJA1169AF-EVB
UJA1169AF-EVB

Mfr.:

Description:
Interface Development Tools UJA1169AF-EVB

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,82 € 76,82 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface Development Tools
RoHS: N
Evaluation Boards
CAN
UJA1169A
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: CAN
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935424175598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

UJA1169AF-EVB Evaluation Board

NXP Semiconductors UJA1169AF-EVB Evaluation Board is a demonstration and development platform for the UJA1169A CAN System Basis Chips (SBC). The UJA1169A SBCs contain an ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant HS-CAN transceiver. The devices feature CAN FD up to 5Mbit/s and an integrated 5V or 3.3V, 250mA supply. The UJA1169A SBCs also feature a watchdog and a Serial Peripheral Interface (SPI). The SBCs can be operated in very low-current Standby and Sleep modes with bus and local wake-up capability. The microcontroller supply is switched off in Sleep mode.