TJA1145A-EVB

NXP Semiconductors
771-TJA1145A-EVB
TJA1145A-EVB

Mfr.:

Description:
Interface Development Tools TJA1145A High Speed CAN Transceiver Evaluation board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,86 € 90,86 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface Development Tools
RoHS: N
Evaluation Boards
CAN
TJA1145A
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: SPI
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Interface Development Tools
Series: TJA1145A
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935401892598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TJA1145A Evaluation Board

NXP Semiconductors TJA1145A Evaluation Board is designed to facilitate the testing and evaluation of the TJA1145A product features in a variety of microcontroller IO interface environments. This eval board is compatible with the Arduino UNO and offers MCU signals at a header row on the top side and also at header rows on the bottom side. These signals can be plugged directly into many NXP MCU evaluation boards. The TJA1145A-EVB is designed to be compatible with the NXP S32K1xx evaluation boards and support the use of standard software development tools and drivers. This board contains CAN communication, a power supply, wake-up circuitry, and LEDs indicating when pins BAT and VCC are supplied. This NXP TJA1145A evaluation board provides several header rows (2.56mm pitch) for connecting the MCU interface and application signals.