TPSM82903EVM

Texas Instruments
595-TPSM82903EVM
TPSM82903EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM82903 evaluation module 3-V to 17-V

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Switching Controller
3 V to 17 V
1.2 V
TPSM82903
TPSM82903
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Buck Converter
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPSM82903EVM Evaluation Module

Texas Instruments TPSM82903EVM Evaluation Module implements the evaluation of the TPSM82903 buck converter module in a small 3mm by 2.8mm MicroSiP™ package with an integrated inductor. The TPSM82903 is a high-efficiency, low IQ buck converter module for use in various industrial, enterprise, and personal electronics applications or any application with a 12V input voltage or a 1-cell to a 4-cell lithium battery pack.