EV-ADGS2414DSDZ

Analog Devices
584-EV-ADGS2414DSDZ
EV-ADGS2414DSDZ

Mfr.:

Description:
Switch IC Development Tools Evaluation Board

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,50 € 125,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
High Density Octal SPST Switch
ADGS2414D
SPI
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: Octal SPST Switch
Operating Supply Voltage: +/- 4.5 V to +/- 16.5 V, 5 V to 20 V
Product Type: Switch IC Development Tools
Series: ADGS2414D
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV-ADGS2414DSDZ Evaluation Board

Analog Devices Inc. EV-ADGS2414DSDZ Evaluation Board is designed to evaluate and demonstrate the ADGS2414D high-density octal Single-Pole Single-Throw (SPST) switch controlled by SPI. This Serial Peripheral Interface (SPI) features Cyclic Redundancy Check (CRC), invalid read and write addresses, and SCLK count error detection. The EV-ADGS2414DSDZ board is managed by the EVAL-SDP-CB1Z (SDP-B) System Demonstration Platform (SDP) that connects to the PC via a USB™ port. This board features a ±4.5V to ±16.5V dual supply voltage range and a 5V to 20V single supply voltage range. Typical applications include automatic test equipment, instrumentation, data acquisition, relay replacement, avionics, audio and video switching, and communication systems.