MIKROE-6594

Mikroe
932-MIKROE-6594
MIKROE-6594

Mfr.:

Description:
Multiprotocol Development Tools Stephano-I Click - 2617011025000

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,94 € 24,94 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiprotocol Development Tools
Add-On Boards
2.4 GHz to 2.48 GHz
2617011025000
3.3 V
UART
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: WiFi and Bluetooth Connectivity
Product Type: Multiprotocol Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Type: Wireless Connectivity
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Stephano-I Click Add-On Board

Mikroe Stephano-I Click Add-On Board is designed to add Wi-Fi® and BLUETOOTH® LE connectivity to embedded applications. This board features a Stephano-I radio module from Würth Elektronik and supports IEEE 802.11 b/g/n Wi-Fi in the 2.4GHz band and Bluetooth LE 5 in both peripheral and central roles. Reliable low-power consumption is ensured with this design for various smart devices, and its dual radio support, combined with a straightforward AT-style command interface over UART, makes it ideal for wireless IoT applications. Specifications include a 1Mbps data rate, Wi-Fi output power up to 13.4dBm, and up to 4.5dBm Bluetooth LE output power rating. The MIKROE-6594 Stephano-I click board features hardware flow control, reset and wake-up options, and unpopulated debug and boot control pins for advanced functionality.