nRF9151-DK

Nordic Semiconductor
949-NRF9151-DK
nRF9151-DK

Mfr.:

Description:
RF Development Tools Devkits for LTE system-in-package ICs

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 162

Stock:
162
Can Dispatch Immediately
On Order:
260
Expected 5/20/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,32 € 88,32 €

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF Development Tools
RoHS:  
Development Kits
RF Transceiver
nRF9151
700 MHz to 2.2 GHz
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Operating Supply Voltage: 3 V to 5.5 V
Product Type: RF Development Tools
Series: nRF91
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

nRF9151-DK Development Kit

Nordic Semiconductor nRF9151-DK Development Kit is a pre-certified single-board dev kit for the evaluation and development of nRF9151 System-in-Package for LTE-M, NB-IoT, GNSS, and DECT NR+. This kit features a dedicated LTE-M, NB-IoT, and DECT NR+ antenna that supports a wide range of bands and operates globally. The PCB includes an integrated patch antenna for GNSS and SWF RF connectors for measuring RF signals, and allows for the use of external antennas. The nRF9151-DK kit offers the same coverage as the nRF9151 SiP. This kit is Arduino Uno Rev3 compatible, allowing easy interfacing with external device shields, and features four user-programmable LEDs and four buttons for input and output. Typical applications include asset tracking, smart metering, smart city, smart agriculture, predictive maintenance, portable medical devices, and Industry 4.0.