IWRL6432FSPEVM

Texas Instruments
595-IWRL6432FSPEVM
IWRL6432FSPEVM

Mfr.:

Description:
RF Development Tools Low power IWRL6432 p ower optimized EVM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
50
19
Pending
13
Expected 4/6/2026
18
Expected 6/22/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,11 € 162,11 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
Radar
IWRL6432
57 GHz to 64 GHz
Brand: Texas Instruments
Country of Assembly: IN
Country of Diffusion: Not Available
Country of Origin: IN
For Use With: Industrial mmWave Radar Sensor
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Series: IWRL6432FSP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.f

IWRL6432FSPEVM Sensor Evaluation Module (EVM)

Texas Instruments IWRL6432FSPEVM Sensor Evaluation Module (EVM) is a form factor-optimized, easy-to-use 60GHz mmWave sensor evaluation kit based on an IWRL6432 device with an onboard FR4-based antenna. This board enables proximity sensing and provides access to point-cloud data over the UART interface and 3.3V power input. A USB-to-UART converter board can be used to access data and power the board via USB to connect to the Texas Instruments IWRL6432FSPEVM from a PC. This board is not provided with the kit and can be ordered separately (410-212). MmWave tools, demos, and software, including mmWave software development kit MMWAVE-L-SDK and RADAR-TOOLBOX, support this kit.