ADL8140-EVALZ

Analog Devices
584-ADL8140-EVALZ
ADL8140-EVALZ

Mfr.:

Description:
RF Development Tools ADL8140 Eval Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 2/23/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
716,91 € 716,91 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL8140
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V
Product Type: RF Development Tools
Series: ADL8140
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ADL8140-EVALZ Evaluation Board for ADL8140

Analog Devices ADL8140-EVALZ Evaluation Board for ADL8140 is a 4-layer printed circuit board (PCB) fabricated from 8mil thick, Rogers 4003C and Isola 370HR, copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the ADL8140-EVALZ are populated with female coaxial 2.9mm connectors, and the corresponding RF traces have a 50Ω characteristic impedance. The ADL8140-EVALZ is populated with components suitable for use over the entire -55°C to +125°C operating temperature range of the ADL8140. A thorough calibration path is provided between the J1 and J2 connectors to calibrate board trace losses. J1 and J2 must be populated with 2.9mm RF connectors to use the through calibration path.