EV1HMC270AMS8G

Analog Devices
584-EV1HMC270AMS8G
EV1HMC270AMS8G

Mfr.:

Description:
RF Development Tools Evaluation Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,43 € 128,43 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
HMC270AMS8GE
0 Hz to 8 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: - 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC270A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-HMC270A Evaluation Board

Analog Devices EVAL-HMC270A Evaluation Board helps designers evaluate the features and performance of the HMC270A GaAs MMIC SPDT Switch. The HMC270A series features broadband non-reflective GaAs SPDT switches covering DC to 8GHz. The switch provides excellent isolation from 70 to 35dB. The -5V negative control voltage enables operation down to DC. The HMC270A series features broadband non-reflective GaAs SPDT switches covering DC to 8GHz. The switch provides excellent isolation from 70 to 35dB. The -5V negative control voltage enables operation down to DC. The evaluation board includes the HMC270A SPDT switch, RF connector, and DC pin.
Learn More