FRWY-LS1046A-TP

NXP Semiconductors
771-FRWY-LS1046A-TP
FRWY-LS1046A-TP

Mfr.:

Description:
Development Boards & Kits - ARM FRWY-LS1046A-TP

This product may require additional documentation to export from the United States.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.159,90 € 1.159,90 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
LS1046A
Development Boards
ARM Cortex A72
LS1046A
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: Ethernet, I2C, SPI, UART, USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935398071598
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A002.a.1

Layerscape Freeway FRWY-LS1046A Evaluation Boards

NXP Layerscape Freeway FRWY-LS1046A Evaluation Boards are edge computing platforms that support QorIQ® LS1046A architecture processors. Edge computing is a distributed computing paradigm that brings computer data storage closer to the location where it is needed. The boards' EdgeScale feature provides a solution for device and application management that embeds security from the hardware root of trust to the applications layer. The platform can enable a wide range of applications, including artificial intelligence/machine learning (AL/ML) with facial recognition, industrial gateway, smart building gateway, and wireless gateway. The boards have three platform options: The FRWY-LS1046A-AC is presented in an enclosure and includes a plug-in IEEE802.11ac Wi-Fi® module to connect to a mobile device or PC. The FRWY-LS1046A-PA is the bare board. The FRWY-LS1046A-TP configuration includes Coral acceleration. This FRWY-LS1046A-TP variant comes with an AI/ML acceleration due to the Coral TPU module and supports up to 3 additional TPU modules.