BRAINPAD-AR1

GHI Electronics
958-BRAINPAD-AR1
BRAINPAD-AR1

Mfr.:

Description:
Development Boards & Kits - ARM BrainPad Arcade Educational Circuit

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,19 € 40,19 €

Product Attribute Attribute Value Select Attribute
GHI Electronics
Product Category: Development Boards & Kits - ARM
Development Boards
ARM Cortex M4
STM32F401
Brand: GHI Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 141 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

BrainPad Arcade

GHI Electronics BrainPad Arcade is a hand-held retro-gaming circuit with everything needed to build exciting games. This arcade features the onboard STM32F401 Cortex-M4 microcontroller, 1.8" 160 x 128 display, buzzer speaker, accelerometer, and eight user buttons. The BrainPad arcade can be used as it is, or it can be dressed up in one's own style. It is also possible to get creative and make an enclosure out of cardboard or even 3D print one. This arcade is Microsoft MakeCode compatible and can be used to build interesting games from collision detection to particles.