ATSAMA5D27-SOM1-EK1

Microchip Technology
579-TSAMA5D27SOM1EK1
ATSAMA5D27-SOM1-EK1

Mfr.:

Description:
Development Boards & Kits - ARM SAMA5D27 EVAL KIT

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
276,48 € 276,48 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
ARM Cortex A5
SAMA5D2
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 135 mm x 90 mm x 20 mm
For Use With: SAMA5D27-SOM1
Interface Type: CAN, Ethernet, SD Card, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 254,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

32-Bit SAM MCU Development Tools

Microchip Technology 32-Bit SAM Microcontroller Development Tools are designed to help accelerate prototyping and speed time to market. These low-cost, easy-to-use Development Boards and Evaluation Kits are ideal for demonstrating the features and capabilities of the SAM MCUs. Many of the Kits, such as the Xplained Pro Kits, can be customized with a wide range of expansion boards. 

SAMA5D27 Evaluation Kit

Microchip Technology SAMA5D27 Evaluation Kit is designed as an evaluation platform for SAMA5D27 System-In-Package (SIP) and System-On-Module (SOM). This Microchip Technology evaluation kit consists of a baseboard with a soldered SAMA5D27 SOM1 module and a purpose-built small-footprint hardware platform equipped with high-speed connectivity. This module includes a SAMA5D27-D1G-CU SIP embedding a 1GB DDR2 SDRAM and offers a cost-effective embedded platform for building end products.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.