80-001694

Critical Link
914-80-001694
80-001694

Mfr.:

Description:
Development Boards & Kits - Other Processors MitySOM-AM62 Development Kit with 6254-TX-XXD-RI

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
577,44 € 577,44 €

Product Attribute Attribute Value Select Attribute
Critical Link
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Kits
6254-TX-XXD-RI
Brand: Critical Link
Dimensions: 152 mm x 114 mm
Interface Type: USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MitySOM-AM62 Development Kit (80-001694)

Critical Link MitySOM-AM62 Development Kit (80-001694) provides all the hardware and software support for evaluating the MitySOM-AM62 System-on-Module (SOM). The kit comes complete with the MitySOM-AM62 module, an onboard dual RS-232 to micro-USB port, dual 10/100/1000 Mbit Ethernet, dual USB 2.0 host ports, one MIPI camera interface port, and one USB 2.0 Dual Role Device (DRD) port. The kit also includes dual electrically isolated CAN (Controller Area Network) bus ports and a 46-pin 0.1” header that provides several direct connections to the AM62x processor supporting GPIO, SPI, I2C, and GPMC peripherals.

MitySOM-AM62 Development Kit

Critical Link MitySOM-AM62 Development Kit includes all hardware and software support for developers to evaluate the MitySOM-AM62. The Critical Link MitySOM-AM62 comes complete with the MitySOM-AM62 module and includes an on-board dual RS-232 to micro USB Port. The board also has dual 10/100/1000Mbit Ethernet, dual USB 2.0 Host Ports, one MIPI camera interface port, and one USB 2.0 Dual Role Device (DRD) port. The kit also includes dual electrically isolated CAN (Controller Area Network) bus ports and a 46-pin 0.1" header that provides several direct connections to the AM62x processor supporting GPIO, SPI, I2C, and GPMC peripherals.