SLWRB4181C

Silicon Labs
634-SLWRB4181C
SLWRB4181C

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32xG21B 2.4GHz +10 dBm Radio Board w/ Secure Vault

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,82 € 43,82 €

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
RoHS:  
Development Boards
ARM Cortex M33
2.4 GHz
EFR32xG21
Bulk
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

EFR32xG21B 2.4GHz 10dBm Radio Board w/Secure Vault

Silicon Labs EFR32xG21B 2.4GHz 10dBm Radio Boards with Secure Vault features the EFR32xG21 Wireless Gecko Wireless SoC. The Radio Board plugs in directly to the Wireless Starter Kit Mainboard, which features several tools for easy evaluation and development of wireless applications. Silicon Labs EFR32xG21B Radio Board offers an inverted-F PCB antenna (2.4GHz band) and two red and green color LEDs. There are two different +10 dBm Radio Boards.  One is for the regular (SLWBR4181B) EFR32xG21A 2.4GHz SoC, and one for the (SLWRB4181C) EFR32xG21B 2.4GHz with a secure vault.