EVLHVLED007W35F

STMicroelectronics
511-EVLHVLED007W35F
EVLHVLED007W35F

Mfr.:

Description:
LED Lighting Development Tools 35W LED driver with very low THD,based on HVLED007 Transition Mode Flyback contr

Availability

Stock:
Non-Stocked
Factory Lead Time:
45 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,06 € 89,06 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
EVLHVLED
Bulk
Brand: STMicroelectronics
For Use With: HVLED007
Operating Supply Voltage: 90 VAC to 265 VAC
Output Current: 15 mA
Product: Evaluation Boards
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8543710003
USHTS:
8504409510
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EVLHVLED007W35F Evaluation Board

STMicroelectronics EVLHVLED007W35F Evaluation Board is configured to evaluate the operation of the HVLED007. The HVLED007 is a current-mode PFC controller specifically for isolated high power factor, flyback converters operated in transition mode. The EVLHVLED007W35F Evaluation Board supplies a stable and isolated 48V voltage bus suitable for secondary side circuitry for a total output power of 35W when a wide range of input voltages is applied at its input. The Board provides an auxiliary 12V output to supply small circuits, which absorb a maximum current of 15mA.