1947

Adafruit
485-1947
1947

Mfr.:

Description:
Display Development Tools TFT Capacitive Touch Shield for Arduino

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
50
Expected 6/11/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,66 € 38,66 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
Display Shields
ILI9341
I2C, SPI
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: 2.8 in TFT touch shield for Arduino with capacitive touch
For Use With: Arduino
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 2.8 in
Unit Weight: 83 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531204090
CNHTS:
8524919090
CAHTS:
8531200010
USHTS:
8543708800
MXHTS:
85312001
ECCN:
EAR99

Shields for Arduino

Adafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.

1947 2.8" TFT Touch Shield for Arduino

Adafruit 1947 2.8" TFT Touch Shield for Arduino with built-in microSD card connection and capacitive touchscreen consists of 4 white-LED backlights for good brightness and colorful picture. This TFT touchscreen has a 240 x 320 pixels resolution with an individual pixel control, which is way better than the black and white 128 x 64 display. The 1947 2.8" TFT touch shield features a capacitive touchscreen to detect finger presses anywhere on the screen and a high-speed SPI display with a digital I2C touchscreen driver. This shield is fully assembled with no wiring or soldering and easy-to-use by plugging it in and loading up the library. The 1947 2.8" TFT touch shield is easier to use with Arduino UNO, Mega, and Leonardo.