DK-SI-1SGX-H-A

Altera
989-DK-SI-1SGX-H-A
DK-SI-1SGX-H-A

Mfr.:

Description:
Programmable Logic IC Development Tools Stratix 10 GX Signal Integrity Development Kit (Production H-tile) including a 1-year license for Quartus Prime Pro Development Kit Edition

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9.459,52 € 9.459,52 €

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
1SG280HU1F50E2VG
Brand: Altera
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Programmable Logic IC Development Tools
Series: Stratix 10
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Stratix
Part # Aliases: 984491
Unit Weight: 6,123 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Stratix® 10 GX Signal Integrity Development Kits

Altera Stratix® 10 GX Signal Integrity Development Kits are a complete design environment with all hardware and software needed to develop Stratix 10 GX FPGAs. Take advantage of the performance and capabilities for design needs. Use the Altera Stratix 10 GX Signal Integrity Development Kits to evaluate transceiver channel performance. Generate and verify pseudo-random binary sequence (PRBS) patterns via an easy-to-use GUI. Dynamically change the channel's differential output voltage (VoD), pre-emphasis, and equalization settings to optimize the performance of channels.