EV_IAM-20680HV

TDK InvenSense
410-EV_IAM-20680HV
EV_IAM-20680HV

Mfr.:

Description:
Multiple Function Sensor Development Tools EVB to 3-axis and 6-axis motion sensing products

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
Evaluation Board
IAM-20680HV
Bulk
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: Use With IAM-20680HV
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV_IAM-20680HV Evaluation Board

TDK InvenSense EV_IAM-20680HV Evaluation Board is designed to evaluate the 6-axis motion sensing devices of the IAM-20680HV motion sensor. This board supports I2C communications up to 400kHz or SPI communications up to 8MHz clock rates. The EV_IAM-20680HV evaluation board is a 4-layer FR-4 PCB design with dimensions 30.5mm x 35.5mm x 1.6mm. This evaluation board is lead-free and RoHS compliant.