SEN0403

DFRobot
426-SEN0403
SEN0403

Mfr.:

Description:
Optical Sensor Development Tools Fermion: TCS3430 Tristimulus Color Sensor (Breakout)

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,81 € 12,81 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Optical Sensor Development Tools
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027504060
ECCN:
EAR99

Fermion: TCS3430 Tristimulus Color Sensor

DFRobot Fermion: TCS3430 Tristimulus Color Sensor features advanced digital Ambient Light Sensing (ALS) and CIE 1931 tristimulus color sensing (XYZ). This sensor employs the new generation of TCS3430 spectral sensor IC. The sensor channels have a filter to control the optical response that allows the device to accurately measure ambient light and sense color. These measurements are used to calculate chromaticity, illuminance, and color temperature that are used to support various potential applications. The sensor operates at a 3.3V to 5V supply range and -30°C to 85°C operating temperature range. Typical applications include color detection, brightness detection, white balance detection, and color temperature measurement.