FFA-FFC40-Kit-0.2m

FRAMOS
194-FFAFFC40KIT-0.2M
FFA-FFC40-Kit-0.2m

Mfr.:

Description:
Optical Sensor Development Tools Flat Flex Cable Upgrade Kit for FSM:GO and FSM:FSA

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,09 € 38,09 €

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Optical Sensor Development Tools
RoHS:  
Upgrade Kits
FSM:GO, FSM:FSA
Bulk
Brand: FRAMOS
For Use With: Sensor Modules
Product Type: Optical Sensor Development Tools
Series: FSM:GO
Subcategory: Development Tools
Part # Aliases: 309220
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529908700
JPHTS:
852990900
ECCN:
EAR99

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

FFA-FFC40-Kit Flat Flex Cable (FFC) Kit

FRAMOS FFA-FFC40-Kit Flat Flex Cable (FFC) Kit provides all the components required to upgrade an existing FRAMOS Sensor Module (FSM) setup using Flat Flex Cabling (FFC). Both connectors in the kit comply with the FRAMOS PixelMate™ standard, ensuring compatibility with all supported components. The components in this kit are passive and do not affect functional or software operations. Reference implementations of MIPI CSI-2 (D-PHY) drivers that leverage platform-specific data interfaces are provided. These implementations facilitate communication with the image sensor and enable its initialization, offering seamless access to its features. The software package empowers embedded software engineers to easily access the streaming system while providing all necessary tools to customize it for specific application requirements.