STBC15JTR

STMicroelectronics
511-STBC15JTR
STBC15JTR

Mfr.:

Description:
Battery Management Ultra-low current consumption linear battery charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,554 € 2.770,00 €
0,544 € 5.440,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
4.2 V
40 mA
6.5 V
FlipChip-12
SMD/SMT
STBC15
Reel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 580 nA
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STBC15 Linear Battery Charger

STMicroelectronics STBC15 Linear Battery Charger is a linear charger thin-film battery with a maximum charging current of 40mA. The device uses a CC/CV algorithm to charge the battery. Due to the ultra-low consumption architecture, the STMicroelectronics STBC15 Linear Battery Charger is suitable for low-capacity cells such as thin film batteries and can use low energy sources such as energy harvesters. A 5V input like a standard USB port can be used as a voltage source as well. A specific version (-L) is available to charge Li-Ion cells.