STSAFA120DFSPL05

STMicroelectronics
511-STSAFA120DFSPL05
STSAFA120DFSPL05

Mfr.:

Description:
Security ICs / Authentication ICs Secure authentication companion device for consumables, and connected objects

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
10.000
Expected 7/27/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,21 € 22,10 €
2,01 € 50,25 €
1,71 € 171,00 €
1,63 € 407,50 €
1,45 € 725,00 €
1,24 € 1.240,00 €
1,20 € 3.000,00 €
Full Reel (Order in multiples of 5000)
1,17 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Security ICs / Authentication ICs
RoHS:  
5.5 V
2.7 V
- 40 C
+ 105 C
SMD/SMT
UFDFPN-8
Reel
Cut Tape
Brand: STMicroelectronics
Data Rate: 400 kb/s
Interface Type: I2C
Maximum Clock Frequency: 400 kHz
Operating Supply Current: 10 mA
Product Type: Security ICs / Authentication ICs
Series: STSAFE-A120
Factory Pack Quantity: 5000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 11.5 mA
Type: Secure Authentication Companion Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2

STSAFE-A Optimized Authentication ICs

STMicroelectronics STSAFE-A Optimized Authentication ICs leverage advanced cryptographic algorithms and key management techniques to protect sensitive data and ensure the authenticity of devices and communications. The ICs protect against cloning, counterfeiting, malware injection, and unauthorized production. The STSAFE-A ICs support secure boot, firmware updates, and data encryption, offering scalable solutions to safeguard against cyber threats. By implementing trusted hardware-based authentication, STMicroelectronics enables users to build secure, tamper-resistant products while meeting industry standards for privacy and data protection. These ICs are a key component in building secure ecosystems, enhancing device integrity, and mitigating the risk of counterfeiting or unauthorized access.

STSAFE-A120 Authentication ICs

STMicroelectronics STSAFE-A120 Authentication ICs are highly secure integrated circuits designed to protect sensitive data and devices through advanced cryptographic features and authentication protocols. STSAFE-A120 ICs provide a unique identifier for secure authentication in various applications, including consumables, accessories, connected objects, and wireless chargers (Qi 1.3 and Qi 2.0). These ICs support secure cloud preattachment and connection with services like Azure and AWS, ensuring that devices can securely pair with host processors and establish encrypted communication channels.