MAXM15067AMB+T

Analog Devices / Maxim Integrated
700-MAXM15067AMB+T
MAXM15067AMB+T

Mfr.:

Description:
Switching Voltage Regulators For MAXM17904: 4.5V to 24V Input, 3.3V,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.661

Stock:
1.661 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,08 € 10,08 €
7,83 € 78,30 €
7,47 € 186,75 €
6,48 € 648,00 €
6,20 € 1.550,00 €
5,65 € 2.825,00 €
4,95 € 4.950,00 €
Full Reel (Order in multiples of 2500)
4,83 € 12.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uSLIC-10
Buck
900 mV to 6.3 V
300 mA
1 Output
4.5 V
60 V
3.2 mA
550 kHz
- 40 C
+ 125 C
MAXM1506x
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAXM15067EVKIT
Input Voltage: 4.5 V to 60 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: High-Efficiency
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Himalaya uSLIC™ MAXM1506x Step-Down Power Modules

Analog Devices Himalaya uSLIC™ MAXM1506x Step-Down Power Modules are high-efficient, synchronous step-down DC-DC modules with integrated circuits and inductors that operate over a wide input voltage range. The modules operate from a 4.5V to 60V input and deliver up to 300mA output current over a programmable output voltage from 0.9V to 5V. The modules are easy-to-use, step-down power modules that significantly reduce design complexity and manufacturing risks and offer a true plug-and-play power-supply solution, reducing time-to-market. The devices employ a peak-current-mode control architecture through the MODE pin that can be used to operate the devices in pulse-width modulation (PWM) or pulse frequency modulation (PFM) control schemes. The Analog Devices Himalaya uSLIC™ MAXM1506x offers an internal soft-start to reduce input inrush current.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.