Renesas Electronics Clock Buffer

Results: 776
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs RMS 1.8 to 3.3V 615In Stock
Min.: 1
Mult.: 1
: 4.000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 621S - 40 C + 105 C
Renesas Electronics Clock Buffer 9ZML1252E DB1200ZL MUX DERIV LITE 106In Stock
Min.: 1
Mult.: 1

12 Output 3.6 ns HCSL VFQFPN-72 Differential 400 MHz 3.135 V 3.465 V 9ZML1252E - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL0632E DB600ZL OEM DERIVATIVE 485In Stock
Min.: 1
Mult.: 1

6 Output 0 ps LP-HCSL VFQFPN-40 HCSL 400 MHz 3.135 V 3.465 V 9ZXL0632 - 40 C + 85 C

Renesas Electronics Clock Buffer PCIe BUFFER, 2 OUT GEN 1/2/3, LOW POWER 412In Stock
Min.: 1
Mult.: 1

2 Output 100 MHz 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0241 0 C + 70 C
Renesas Electronics Clock Buffer 9ZML1233E DB1200ZL MUX DERIV +WRTLK 96In Stock
Min.: 1
Mult.: 1

12 Output 3.6 ns HCSL VFQFPN-72 Differential 400 MHz 3.135 V 3.465 V 9ZML1233 - 40 C + 85 C
Renesas Electronics Clock Buffer Gen7 1v8 buffer 4 output with amplitude select 370In Stock
Min.: 1
Mult.: 1

4 Output RC19104A
Renesas Electronics Clock Buffer Gen7 1v8 buffer 4 output with slew rate select 211In Stock
Min.: 1
Mult.: 1

4 Output RC19104A
Renesas Electronics Clock Buffer Gen7 1v8 buffer 8 output with amplitude select 480In Stock
Min.: 1
Mult.: 1

8 Output RC19108A

Renesas Electronics Clock Buffer Low Skew 1 to 4 50fs 50ps 200 MHz 39.983In Stock
Min.: 1
Mult.: 1
: 4.000

4 Output 4.5 ns 200 MHz 1.71 V 3.465 V 524S - 40 C + 105 C
Renesas Electronics Clock Buffer LOW COST SIGE ARRAY 4.040In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output 380 ps 2 GHz 2.375 V 2.625 V 8SLVD1208I - 40 C + 85 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 34mW GEN1-2-3 Ind 100ohm 617In Stock
Min.: 1
Mult.: 1

5 Output VFQFPN-32 HCSL 167 MHz 1.425 V 1.575 V 9DBU0541 - 40 C + 85 C
Renesas Electronics Clock Buffer 9FGL0241D PCIE GEN1-5 CLK GEN_AP635T DIE SHRINK, 2 216In Stock
490Expected 10/15/2026
Min.: 1
Mult.: 1

2 Output VFQFPN-24 3.135 V 3.465 V 9FGL0241 - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 4.610In Stock
9.000Expected 2/5/2027
Min.: 1
Mult.: 1
: 3.000

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 2305-1 - 40 C + 85 C
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 1.943In Stock
Min.: 1
Mult.: 1
: 3.000

5 Output 133 MHz 0 ps LVCMOS SOIC-8 LVCMOS 3 V 3.6 V 2305 - 40 C + 85 C
Renesas Electronics Clock Buffer Five Output 3.3V Clock Buffer 10.197In Stock
Min.: 1
Mult.: 1
: 3.000

5 Output 8.7 ns SOIC-8 133.33 MHz 3 V 3.6 V 2305NZ - 40 C + 85 C
Renesas Electronics Clock Buffer 1 to 4 Clock Buffer 3.212In Stock
6.000Expected 3/4/2027
Min.: 1
Mult.: 1
: 3.000

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 - 40 C + 85 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER 4.471In Stock
6.000Expected 11/2/2026
Min.: 1
Mult.: 1
: 3.000

4 Output 5 ns SOIC-8 200 MHz 2.375 V 5.25 V 553M 0 C + 70 C

Renesas Electronics Clock Buffer 5PB1104 MIXED SIGNAL 832In Stock
4.000Expected 12/13/2027
Min.: 1
Mult.: 1
: 4.000

4 Output 3.4 ns 200 MHz 1.71 V 3.465 V 5PB1104 - 40 C + 125 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz 1.899In Stock
Min.: 1
Mult.: 1
: 2.500

8 Output 2.7 ns 200 MHz 1.71 V 3.465 V 5PB1108 - 40 C + 85 C

Renesas Electronics Clock Buffer 1.8V to 3.3V LVCMOS 200MHz 5,9,14,18 VDD 2.192In Stock
Min.: 1
Mult.: 1

10 Output 200 MHz 2.5 ns LVCMOS VFQFPN-20 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1110 - 40 C + 85 C

Renesas Electronics Clock Buffer Low Skew 1 to 5 50fs 1.8 to 3.3V 1.008In Stock
Min.: 1
Mult.: 1

5 Output 4.5 ns 200 MHz 1.71 V 3.465 V 74FCT38075 - 40 C + 105 C

Renesas Electronics Clock Buffer 1-to-2 Differential to LVCMOS Fanout Buf 435In Stock
768Expected 8/17/2026
Min.: 1
Mult.: 1

2 Output 350 MHz 3.1 ns LVCMOS,LVTTL TSSOP-8 Clock 3.135 V 3.465 V 83026I-01 - 40 C + 85 C
Renesas Electronics Clock Buffer 1 OUT DIFF TO LVTTL BUFFER 2.363In Stock
Min.: 1
Mult.: 1
: 3.000

1 Output 2 ns SOIC-8 2.375 V 3.465 V 830S21I - 40 C + 85 C

Renesas Electronics Clock Buffer 1:2 LVPECL/ECL Fanout Buffer 1.595In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-8 853S011BI
Renesas Electronics Clock Buffer 1:2 LVDS Output 1.8V Fanout Buffer 2.150In Stock
Min.: 1
Mult.: 1

2 Output 400 ps 51.2 GHz 1.71 V 2.7 V 8P34S1102I - 40 C + 85 C