Nuvoton Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 577
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton ARM Microcontrollers - MCU Cortex M0 with 64K Flash & 8K SRAM, 2 UART, 2 SPI, 2 I2C, ISO-7816-3 Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M0 32 bit 50 MHz 64 kB 8 kB 12 bit 49 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0 with 128K Flash & 16K SRAM, 2 UART, 2 SPI, 2 I2C, ISO-7816-3 Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 128 kB 16 kB 12 bit 49 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0 with 128K Flash & 16K SRAM, 3 UART, 4 SPI, 2 I2C, ISO-7816-3 Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M0 32 bit 50 MHz 128 kB 16 kB 12 bit 83 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0 with 32K Flash & 8K SRAM, 2 UART, 1 SPI, 2 I2C, 1 USB, ISO-7816-3 Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 12 bit 31 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0 with 64K Flash & 8K SRAM, 2 UART, 1 SPI, 2 I2C, 1 USB, ISO-7816-3 Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 64 kB 8 kB 12 bit 31 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0 with 32K Flash & 8K SRAM, 2 UART, 2 SPI, 2 I2C, 1 USB, ISO-7816-3 Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 12 bit 45 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex M0 with 64K Flash & 8K SRAM, 2 UART, 2 SPI, 2 I2C, 1 USB, ISO-7816-3 Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 50 MHz 64 kB 8 kB 12 bit 45 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+ 6 UART+SPI+I2C+ 2 CAN+PWM+ADC+RTC+ISP Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 72 MHz 4 kB 8 kB 12 bit 49 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+ 6 UART+SPI+I2C+ 2 CAN+PWM+ADC+RTC+ISP Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 72 MHz 16 kB 12 bit 49 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+ 6 UART+SPI+I2C+ 2 CAN+PWM+ADC+RTC+ISP Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M0 32 bit 72 MHz 16 kB 12 bit 83 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32KAP+8kRAM+ 6 UART+SPI+I2C+LIN+ 2 CAN+USB+PWM+ADC Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 4 kB 8 kB 12 bit 31 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+64KAP+8kRAM+6UART+SPI+I2C+LIN+2CAN+USB+PWM+ADC Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 72 MHz 4 kB 8 kB 12 bit 31 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32KAP+8kRAM+6UART+SPI+I2C+LIN+2CAN+USB+PWM+ADC Non-Stocked
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 72 MHz 4 kB 8 kB 12 bit 45 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 32-bit M0+64KAP+8kRAM+6UART+SPI+I2C+LIN+2CAN+USB+PWM+ADC Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 72 MHz 4 kB 8 kB 12 bit 45 I/O - 40 C + 105 C Tray
Nuvoton Microprocessors - MPU ARM926EJ-S based general purpose processor Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LQFP-216 ARM926EJ-S 32 bit 24 MHz 16 kB 16 kB 56 kB - 40 C + 85 C Tray
Nuvoton Microprocessors - MPU ARM926EJ-S based general purpose processor Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT LQFP-216 ARM926EJ-S 32 bit 24 MHz 16 kB 16 kB 56 kB - 40 C + 85 C Tray
Nuvoton Microprocessors - MPU ARM926EJ-S based general purpose processor Non-Stocked Lead-Time 26 Weeks
Min.: 90
Mult.: 90

Microprocessors - MPU SMD/SMT LQFP-128 ARM926EJ-S 32 bit 24 MHz 16 kB 16 kB 56 kB - 40 C + 85 C Tray

Nuvoton ARM Microcontrollers - MCU 64 KB Flash, 8K SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 592
Mult.: 74

ARM Microcontrollers - MCU SMD/SMT SOP-20 ARM Cortex M0 32 bit 72 MHz 64 kB 8 kB 12 bit Tube
Nuvoton ARM Microcontrollers - MCU 64 KB Flash, 8K SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT QFP-48 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 38 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 64 KB Flash, 8K SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 980
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 27 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 8 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 8 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 8 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 8 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray