Tray Embedded Processors & Controllers

Results: 41.630
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics Microprocessors - MPU SOC RZ/G3SE 14BGA SECURE QUAD(BULK) 50In Stock
27,68 €
23,31 €
22,27 €
19,92 €
Min.: 1
Mult.: 1
Microprocessors - MPU BGA-14 Tray
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 2.857In Stock
19,06 €
15,10 €
14,33 €
13,03 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 289In Stock
55,83 €
49,87 €
49,85 €
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT csfBGA-121 81 I/O - 40 C + 100 C Tray
NXP Semiconductors MIMXRT1176DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core with Full Features 1.577In Stock
20,18 €
16,16 €
15,15 €
14,05 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, TQFP100 536In Stock
3,59 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M7 32 bit 300 MHz 2 MB 512 kB 75 I/O - 40 C + 105 C Tray

Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY HIGH-END 1.195In Stock
25,67 €
20,08 €
19,18 €
17,55 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT BGA-272 ARM Cortex M0+, ARM Cortex M7 32 bit 100 MHz, 250 MHz 4.06 MB 768 kB 3 x 12 bit 220 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 4K SRAM, PTC, PDID 1.421In Stock
0,805 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 38 I/O - 40 C + 125 C Tray
Alif Semiconductor ARM Microcontrollers - MCU E7 fusion processor with 2x Cortex-A32, 2x Cortex-M55, 2x Ethos-U55, 5.5MB MRAM, 13.5MB SRAM, max peripherals, FBGA194 1.634In Stock
18,47 €
16,67 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT FBGA-194 ARM Cortex A32, ARM Cortex M55, Ethos-U55 32 bit/16 bit 160 MHz, 400 MHz, 800 MHz 0 B 5.5 MB, 13.5 MB 3 x 12 bit, 24 bit 120 I/O - 40 C + 125 C Tray

NXP Semiconductors Microprocessors - MPU i.MX 8DualXLite 454In Stock
630Expected 5/17/2027
48,51 €
39,83 €
38,55 €
36,34 €
Min.: 1
Mult.: 1
Microprocessors - MPU SMD/SMT FCPBGA-388 ARM Cortex A35, ARM Cortex M4F 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 256 kB - 40 C + 125 C Tray
Intel CPU - Central Processing Units Intel Core 9 processor 273PQE (36M Cache, up to 5.90 GHz) FC-LGA16A, Tray 59In Stock
788,04 €
Min.: 1
Mult.: 1
CPU - Central Processing Units FC-LGA-16A Intel i9 36 MB Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP, 125C, GREEN, 5V, 48MHZ, Tray, 256K Flash 83In Stock
250Expected 10/26/2026
3,17 €
2,91 €
2,63 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 64 MHz 256 kB 32 kB 12 bit 38 I/O - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU Automotive Cortex-M7 49In Stock
9,54 €
8,75 €
7,91 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M7 32 bit 300 MHz 1 MB 384 kB 12 bit 75 I/O - 40 C + 105 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 32KB Flash, 32Pin, QFN 85C Temp 480In Stock
0,984 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 26 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 64KB Flash, 32Pin, QFN 85C Temp 425In Stock
1,03 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 26 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+ 64KB Flash, 64Pin, TQFP 85C Temp 455In Stock
1,23 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 52 I/O - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 461In Stock
1,89 €
1,72 €
1,57 €
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT TQFP-48 32 bit 200 MHz 128 kB 16 kB 12 bit 35 I/O - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 487In Stock
1,72 €
1,57 €
1,42 €
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT TQFP-48 32 bit 200 MHz 32 kB 8 kB 12 bit 35 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, Security, 256K Flash, 100 Pin TQFP, 125C Temp 180In Stock
4,17 €
3,83 €
3,47 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M23 32 bit 48 MHz 256 kB 32 kB 12 bit 80 I/O - 40 C + 125 C Tray
Microchip Technology Microprocessors - MPU ARM926 MPU,MIPI,LVDS,CAN-FD,BGA, EXT TEMP,TRAY 260In Stock
5,11 €
4,68 €
4,24 €
Min.: 1
Mult.: 1
Microprocessors - MPU SMD/SMT TFBGA-256 Arm926EJ-S 16 bit 800 MHz 32 kB 32 kB 64 kB 106 I/O - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,Tray, USB,Ethernet,CAN ,Extended Temp 177In Stock
7,02 €
6,43 €
5,83 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M4F 32 bit 100 MHz 1 MB 256 kB 12 bit 81 I/O - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,32p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 684In Stock
1,07 €
0,98 €
0,886 €
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT TQFP-32 AVR 8 bit 20 MHz 32 kB 3 kB 12 bit 27 I/O - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 480In Stock
1,81 €
1,64 €
1,49 €
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT TQFP-64 32 bit 200 MHz 32 kB 8 kB 12 bit 49 I/O - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 64K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 480In Stock
1,89 €
1,72 €
1,57 €
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT TQFP-64 32 bit 200 MHz 64 kB 16 kB 12 bit 49 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 64 Pin TQFP, 125C Temp 145In Stock
3,58 €
3,28 €
2,97 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M23 32 bit 48 MHz 256 kB 32 kB 12 bit 48 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 985In Stock
0,771 €
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 32 MHz 16 kB 2 kB 12 bit 38 I/O - 40 C + 125 C Tray