CPU - Central Processing Units

 CPU - Central Processing Units
CPU - Central Processing Units are available at Mouser Electronics from Intel. Mouser is an authorized distributor for Intel. Please view our large selection of embedded processors & embedded controllers below.
Results: 1.103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Atom Processor E3815 (512K Cache, 1.46 GHz) FC-BGA13F, Tray 853In Stock
Min.: 1
Mult.: 1
Max.: 100

Embedded Processors 64 bit FCBGA-1170 Intel Atom Bay Trail - 40 C + 110 C Tray
Intel CPU - Central Processing Units Intel Xeon Silver 43 14 Processor (24M C 4In Stock
Min.: 1
Mult.: 1

FCLGA-4189 2.4 GHz 24 MB Tray
Intel CPU - Central Processing Units Intel Xeon Gold 5317 Processor (18M Cach 1In Stock
Min.: 1
Mult.: 1

FCLGA-4199 3 GHz 18 MB Tray
Intel CPU - Central Processing Units Intel Atom Processor P5322 (9M Cache, 2.2GHz) FC-BGA16B, Tray 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 8 Core FCBGA-2106 2.2 GHz 9 MB 8 Thread 55 W 256 GB DDR4-2400 16 GT/s PCI Intel Atom Snow Ridge P5322 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6226 R Processor (22M Ca 1In Stock
Min.: 1
Mult.: 1

Intel Xeon Gold 64 bit FCLGA-3647 2.9 GHz 22 MB Intel Xeon 6226R Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1528 (9M Cache, 1.90 GHz) FC-BGA14C, Tray 5In Stock
Min.: 1
Mult.: 1

FCBGA-1667 Tray
Intel CPU - Central Processing Units Intel Xeon D-1726 Processor (10M Cache, up to 3.50 GHz) FC-BGA16B, Tray 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon D 64 bit 6 Core FCBGA-2227 3.5 GHz 10 MB 12 Thread 70 W 384 GB DDR4-2933 16 GT/s PCI Intel Xeon Ice Lake D-1726 Non-Embedded Tray
Intel CPU - Central Processing Units Intel Core 5 processor 330 (6M Cache, up to 4.60 GHz) FCBGA20F, Tray 3In Stock
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500 Processor (6 Cores, up to 4.1 GHz, 9MB Cache, 65W, Tray) 16In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i5-8500 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i5 64 bit 4 Core FCLGA-1151 3.3 GHz 6 MB 4 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866 8 GT/s DMI3 Intel Core i5 Skylake i5-6500TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 44In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i3 64 bit 2 Core FCLGA-1151 2.7 GHz 4 MB 4 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Core i3 Skylake i3-6100TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron 64 bit 2 Core FCLGA-1151 2.3 GHz 2 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Celeron Skylake G3900TE Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-6700 Processor (8M Cache, up to 4.00 GHz) FC-LGA14C, Tray 7In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i7 64 bit 4 Core FCLGA-1151 4 GHz 8 MB 8 Thread 65 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Core i7 Skylake i7-6700 Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor E3826 (1M Cache, 1.46 GHz) FC-BGA13F, Tray 25In Stock
Min.: 1
Mult.: 1
Max.: 5

Embedded Processors Intel Atom E3826 64 bit 2 Core FCBGA-1170 1.46 GHz 1 MB 2 Thread 7 W 8 GB DDR3L Intel Atom Bay Trail E3826 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units CHPSET ICH 82C621 FC BGA1310 SR3HL 89In Stock
Min.: 1
Mult.: 1
: 300

FCBGA-1310 Reel, Cut Tape, MouseReel
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Pentium 64 bit 2 Core FCLGA-1151 2.4 GHz 3 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866 8 GT/s DMI3 Intel Pentium Skylake G4400TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 2In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i7 64 bit 4 Core FCLGA-1151 4.2 GHz 8 MB 8 Thread 65 W 64 GB DDR3L-1333/1600, DDR4-2133/2400 8 GT/s DMI3 Intel Core i7 Kaby Lake i7-7700 Embedded + 100 C Tray
Advantech 96MPRY-5700G-8CB
Advantech CPU - Central Processing Units AMD RYZEN7 CPU 3.8G 8C AM4 5700G Box 2In Stock
Min.: 1
Mult.: 1

Advantech 96MPXE-2.5-30M20T
Advantech CPU - Central Processing Units (DEL22)XEON 2.5G 30M 2011P 12CORE E5-268 1In Stock
Min.: 1
Mult.: 1
LGA-2011
Intel CPU - Central Processing Units 8th Gen Intel Core i3-8100T Processor (4 Cores, 3.1 GHz, 6MB Cache, 35W, Tray)
98On Order
Min.: 1
Mult.: 1
Max.: 20

Desktop Processors Intel Core i3-8100T 64 bit 4 Core FCLGA-1151 3.1 GHz 6 MB 4 Thread 35 W 64 GB DDR4-2400 8 GT/s DMI3 Intel Core i3 Coffee Lake i3-8100T Embedded + 82 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1746TER Processor (15M Cache, up to 3.10 GHz) FC-BGA16B, Tray
23On Order
Min.: 1
Mult.: 1
Max.: 10

Server Processors Intel Xeon D 64 bit 10 Core FCBGA-2227 3.1 GHz 15 MB 20 Thread 67 W 384 GB DDR4-2667 16 GT/s PCI Intel Xeon Ice Lake D-1746TER Embedded Tray
Intel CPU - Central Processing Units Intel Xeon W-11865MRE Processor (24M Cache, up to 4.70 GHz) FC-BGA16F, Tray
102On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon W 64 bit 8 Core FCBGA-1787 4.7 GHz 24 MB 16 Thread 45 W 128 GB DDR4-3200 16 GT/s PCI Intel Xeon Tiger Lake W-11865MRE Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Platinum 8558P Processor (260M Cache, 2.70 GHz) FC-LGA16N, Tray
3Expected 1/11/2027
Min.: 1
Mult.: 1

Embedded Processors FCLGA-4677 2.7 GHz 260 MB DDR5 5600 MT/s Intel Xeon Tray
Intel CPU - Central Processing Units Intel Arc Pro B65 Graphics, Tray
30On Order
Min.: 1
Mult.: 1

Tray
Advantech CPU - Central Processing Units CORE I7 11G 30M 16C 1700P I7-13700TE
3On Order
Min.: 1
Mult.: 1

FCLGA-1700