Intel CPU - Central Processing Units

Results: 904
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Atom x5-E3930 Processor 5In Stock
557On Order
Min.: 1
Mult.: 1
Max.: 100

Embedded Processors 2 Core FCBGA-1296 1.3 GHz 2 MB 2 Thread 6.5 W 8 GB DDR3L, LPDDR4 Intel Atom Apollo Lake Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Processor N100 (6M Cache up to 3. 1In Stock
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Celeron Proces sor 7305E (8M Cache 2In Stock
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Core i3-7102E Processor (3M Cache 1In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core i3 64 bit 2 Core FCBGA-1440 2.1 GHz 3 MB 4 Thread 25 W 64 GB DDR4-2400 Intel Core i3 Kaby Lake Intel Core i3-7102E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Celeron Processor J6413 (1.5M Cache, up to 3.00 GHz) FC-BGA16F, Tray 1In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Celeron 64 bit 4 Core FCBGA-1493 3 GHz 1.5 MB 4 Thread 10 W 32 GB DDR4-3733 16 GT/s PCI Intel Celeron Elkhart Lake J6413 Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor E3827 (1M Cache, 1.75 GHz) FC-BGA13F, Tray 5In Stock
1.030Expected 5/29/2026
Min.: 1
Mult.: 1
Max.: 100

Embedded Processors Intel Atom E3827 64 bit 2 Core FCBGA-1170 1.75 GHz 1 MB Intel Atom Bay Trail E3827 - 40 C + 110 C Tray
Intel CPU - Central Processing Units Intel Core i5-8365UE Processor (6M Cache, up to 4.10 GHz) FC-BGA14F, Tray 3In Stock
Min.: 1
Mult.: 1

FCBGA-1528 Tray
Intel CPU - Central Processing Units 64BIT MPU 2In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i3 64 bit 2 Core FCBGA-1440 1.9 GHz 3 MB 4 Thread 25 W 64 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 8 GT/s DMI3 Intel Core i3 Skylake i3-6102E Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Atom 64 bit 4 Core FCBGA-1170 2 GHz 2 MB 4 Thread 5 W 8 GB DDR3L-1600 Intel Atom Braswell E8000 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1537 (12M Cache 1In Stock
Min.: 1
Mult.: 1

Server Processors 64 bit 8 Core FCBGA-1667 1.7 GHz 12 MB 16 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1537 Embedded Tray
Intel CPU - Central Processing Units Intel Pentium Proces sor D1517 (6M Cache 2In Stock
Min.: 1
Mult.: 1

Server Processors 64 bit 4 Core FCBGA-1667 1.6 GHz 6 MB 8 Thread 25 W 128 GB DDR4, DDR3 Intel Pentium D Broadwell Intel Pentium D-1517 Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-7440EQ Processor (6M Cache 3In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core i5 64 bit 4 Core FCBGA-1440 2.9 GHz 6 MB 4 Thread 45 W 64 GB DDR4-2400 8 GT/s Intel Core i5 Kaby Lake i5-7440EQ Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5-9500E Processor (9M Cache 3In Stock
Min.: 1
Mult.: 1
Max.: 20

Embedded Processors Intel Core i5 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 128 GB DDR4-2666 8 GT/s Intel Core i5 Coffee Lake i5-9500E Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 8 Core FCBGA-1310 2.2 GHz 16 MB 8 Thread 25 W 256 GB DDR4-2400 Intel Atom Denverton C3758 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i5 64 bit 2 Core FCBGA-1356 3 GHz 3 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 4 GT/s QPI Intel Core i5 Skylake i5-6300U Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Celeron Processor N3350 (2M Cache, up to 2.40 GHz) FC-BGA15F, Tray 31In Stock
Min.: 1
Mult.: 1

Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1518 (6M Cache 2 3In Stock
Min.: 1
Mult.: 1

Server Processors 64 bit 4 Core FCBGA-1667 2.2 GHz 6 MB 8 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1518 Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-8400H Processor (8M Cache, up to 4.20 GHz) FC-BGA14F, Tray 4In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i5 64 bit 4 Core FCBGA-1440 2.5 GHz 8 MB 8 Thread 45 W 64 GB DDR4-2666, LPDDR3-2133 8 GT/s DMI Intel Core i5 Coffee Lake i5-8400H Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Mobile Processors Intel Core i5 64 bit 2 Core FCBGA-1356 3.5 GHz 3 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 4 GT/s QPI Intel Core i5 Kaby Lake i5-7300U Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU
6In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 4 Core FCBGA-1310 2.2 GHz 8 MB 4 Thread 16 W 256 GB DDR4-2133 Intel Atom Denverton C3558 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1627 Processor (6M Cache, 2.90 GHz) FC-BGA14C, TRAY 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 4 Core FCBGA-1667 2.9 GHz 6 MB 8 Thread 45 W 128 GB DDR3, DDR4 Intel Xeon Hewitt Lake D-1627 Non-Embedded + 82 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 16C 4216 2.1G 22M 100W 1In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 64 bit 16 Core FCLGA-3647 2.1 GHz 22 MB 32 Thread 100 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4216 Embedded + 79 C Tray
Intel CPU - Central Processing Units 64BIT MPU
1In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 16 Core FCBGA-1310 2 GHz 16 MB 16 Thread 31 W 256 GB DDR4-2400 Intel Atom Denverton C3958 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 6In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 4 Core FCBGA-1310 1.6 GHz 8 MB 4 Thread 11.5 W 256 GB DDR4-1866 Intel Atom Denverton C3508 Embedded + 90 C Tray
Intel CPU - Central Processing Units 64BIT MPU 8065301989 700 1.33G 1MB FCBGA 29In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Atom E3805 64 bit 2 Core FCBGA-1170 1.33 GHz 1 MB 2 Thread 3 W 8 GB DDR3L-1067 Intel Atom Bay Trail E3805 Embedded - 40 C + 110 C Tray