Microchip Digital Signal Processors & Controllers - DSP, DSC

Results: 2.555
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 28 LD 40MIPS 64 KB FLASH 19In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-28 64 kB 16 kB 3.3 V DSPIC33FJ64GP802 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 28 LD 40MIPS 64 KB FLASH 157In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-S-28 64 kB 8 kB 3 V to 3.6 V dsPIC33FJ64MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 28 LD 40MIPS 64 KB FLASH 162In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-S-28 64 kB 16 kB 3 V to 3.6 V dsPIC33FJ64MC802 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 28 LD 40MIPS 16 KB FLASH 40In Stock
162Expected 4/13/2026
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 50 MHz SOIC-28 16 kB 2 kB 3 V to 3.6 V dsPIC33FJ16GS502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, OpAmps, 12bit ADCs, PWM 534In Stock
1.200Expected 6/24/2026
Min.: 1
Mult.: 1
Reel: 1.200

DSCs dsPIC33CK 1 Core 100 MHz TQFP-64 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP206 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 598In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP102 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 520In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-48 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP105 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 416In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-48 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP105 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD 217In Stock
Min.: 1
Mult.: 1
Reel: 1.200

DSCs dsPIC33CK 1 Core 100 MHz TQFP-64 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B Microcontrollers 1.098In Stock
Min.: 1
Mult.: 1
Reel: 2.100

DSCs dsPIC33FJ 1 Core 40 MHz SSOP-28 12 kB 1 kB 3 V to 3.6 V dsPIC33FJ12MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD64KB DMA 40MIPS 99In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SOIC-28 64 kB 16 kB 3 V to 3.6 V dsPIC33FJ64GP802 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD64KB DMA 40MIPS 46In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SPDIP-28 64 kB 16 kB 3 V to 3.6 V dsPIC33FJ64GP802 dsPIC Through Hole - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 64KB DMA 40MIPS 84In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 64 kB 8 kB 3 V to 3.6 V dsPIC33FJ64MC204 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 64KB DMA 40MIPS 172In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 64 kB 8 kB 3 V to 3.6 V dsPIC33FJ64MC204 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD64KB 169In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SOIC-28 64 kB 16 kB 3 V to 3.6 V dsPIC33FJ64MC802 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD64KB 51In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SPDIP-28 64 kB 16 kB 3 V to 3.6 V dsPIC33FJ64MC802 dsPIC Through Hole - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 64KB DMA 40MIPS 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.200

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 64 kB 8 kB 3 V to 3.6 V dsPIC33FJ64MC204 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 212KB Flash 1024BRAM 40MIPS 23In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SOIC-28 12 kB 1 kB 3 V to 3.6 V dsPIC33FJ12GP202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 12 KB Flash, SOIC20 1 KB RAM 40 MIPS 133In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SOIC-20 12 kB 1 kB 3 V to 3.6 V dsPIC33FJ12MC201 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 212KB Flash 1024BRAM 40MIPS 204In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-28 12 kB 1 kB 3 V to 3.6 V dsPIC33FJ12MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 12KB Flash 1024byte RAM 16B 157In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SPDIP-28 12 kB 1 kB 3 V to 3.6 V dsPIC33FJ12MC202 dsPIC Through Hole - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 44LD 16KB Flash40 160In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz TQFP-44 16 kB 2 kB 3.3 V dsPIC33FJ16MC304 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD 32KB Flash40 11In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SPDIP-28 32 kB 2 kB 3 V to 3.6 V dsPIC33FJ32GP202 dsPIC Through Hole - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD 32KB FlashMotor40 73In Stock
183Expected 4/14/2026
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz QFN-28 32 kB 2 kB 3 V to 3.6 V DSPIC33FJ32MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD 32KB FlashMotor40 60In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33FJ 1 Core 40 MHz SOIC-28 32 kB 2 kB 3.3 V dsPIC33FJ32MC202 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube