LQFP-64 16-bit Microcontrollers - MCU

Results: 651
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 48kB Flash 2MB RAM 1 2-Bit ADC/Dual DAC A 595-430F168IPMR 159In Stock
Min.: 1
Mult.: 1

MSP430 48 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F168 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2619TP A 595-MSP430F2619TPMR 174In Stock
Min.: 1
Mult.: 1

MSP430 120 kB 4 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2619 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM AES A A 595-MSP430FR5972IPM 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 64 kB 2 kB LQFP-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5972 Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 470In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 2bit ADC + 1 USART A 595-430F133IPMR 718In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F133 Tray
Texas Instruments 16-bit Microcontrollers - MCU 32kB Flash 1MB RAM 1 2-Bit ADC/Dual DAC A 595-430F167IPMR 284In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F167 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM Comp/96 segment LCD A 595-430F415IPMR 2.308In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F415 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 8KB FL 1KB RAM A 59 A 595-MSP430F233TPMR 365In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 1 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F233 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16Bit 48KFlash 4096RAM MSCAN 800In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 128K FLASH 800In Stock
Min.: 1
Mult.: 1

HCS12 96 kB 6 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 800In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 32K 64LFQFP -40/+105C 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RL78 32 kB 1.5 kB LQFP-64 48 MHz 8 bit, 10 bit 49 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L13 Reel, Cut Tape
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F427AIP A 595-MSP430F427AIPM 520In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 32 kB 1 kB LQFP-64 16 MHz 16 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F427A Reel, Cut Tape, MouseReel
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 256K FLASH 973In Stock
Min.: 1
Mult.: 1

HCS12 256 kB 12 kB LQFP-64 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XS AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64 800In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 800In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash,Au 3.435In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F423AIP A 595-MSP430F423AIPMR 333In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B LQFP-64 16 MHz 16 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F423A Tray
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omp/96 segment LCD A 595-430F412IPM 670In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 4 kB 256 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F412 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ALT 595-430F147IPMR ALT 595-430F147IPMR 976In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 32 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F147 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2417TP A 595-MSP430F2417TPMR 162In Stock
Min.: 1
Mult.: 1

MSP430 92 kB 8 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2417 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 64 158In Stock
Min.: 1
Mult.: 1
S12Z 64 kB 4 kB LQFP-64 50 MHz 12 bit 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 125 C S12ZVM AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 64K FLASH 628In Stock
Min.: 1
Mult.: 1

HCS12 64 kB 4 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 64 632In Stock
Min.: 1
Mult.: 1

S12Z 190 kB 8 kB LQFP-64 32 MHz 12 bit 42 I/O 5.5 V 18 V SMD/SMT 16 bit - 40 C + 125 C S12ZVC AEC-Q100 Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR5989IP A 595-MSP430FR5989IPM 1.560In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 128 kB 2 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5989 Reel, Cut Tape, MouseReel