LQFP-64 16-bit Microcontrollers - MCU

Results: 651
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU MCU 3/5V 128K I-temp Pb-free 64-QFP 79In Stock
Min.: 1
Mult.: 1

M16C/60 128 kB 12 kB LQFP-64 20 MHz 10 bit 55 I/O 3 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C M16C/29 Tray
Texas Instruments 16-bit Microcontrollers - MCU 32 kB Flash 1KB RAM 12b ADC-2 USART-HW A A 595-430F147IPMR 149In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F147 Tray
Texas Instruments 16-bit Microcontrollers - MCU 48 kB Flash 2KB RAM 12b ADC-2 USART-HW A A 595-430F148IPM 1In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 48 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F148 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 32kB Flash 1MB RAM 1 2-Bit ADC/Dual DAC A 595-430F157IPMR 13In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F157 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2416TP A 595-MSP430F2416TPMR 69In Stock
Min.: 1
Mult.: 1

MSP430 92 kB 4 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2416 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F2481TP A 595-MSP430F2481TPMR 100In Stock
Min.: 1
Mult.: 1

MSP430 48 kB 4 kB LQFP-64 16 MHz 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2481 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F248TPM A 595-MSP430F248TPM 104In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 48 kB 4 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F248 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F249TPM A 595-MSP430F249TPMR 9In Stock
Min.: 1
Mult.: 1

MSP430 60 kB 2 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F249 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 64 K B FRAM 12-bit high A 595-MSP430FR5043IPMR 96In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 12 kB LQFP-64 16 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5043 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 2KB SRAM 12- 267In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 64 kB 2 kB LQFP-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5872 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 60 kB Flash 2KB RAM 12b ADC-2 USART-HW 70In Stock
1.005On Order
Min.: 1
Mult.: 1

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F149 Tray
Texas Instruments 16-bit Microcontrollers - MCU 32kB Flash 1kB RAM C omp/96 segment LCD A 595-430F417IPM 275In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 32 kB 1 kB LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F417 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F235TPM A 595-MSP430F235TPMR 125In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 2 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F235 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultr-Lo-Pwr 16KB Fl 512B RAM 10B ADC A 595-MSP430F4132IPM 189In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MSP430 8 kB 512 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F4132 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR5889IP A 595-MSP430FR5889IPMR 156In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 2 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5889 Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR6928IP A 595-MSP430FR6928IPMR 116In Stock
Min.: 1
Mult.: 1

MSP430 96 kB 2 kB LQFP-64 16 MHz 12 bit 52 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6928 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16Mhz LP MCU 0 A 595 -MSP430FR6972IPMR A A 595-MSP430FR6972IPMR 146In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 2 kB LQFP-64 16 MHz 12 bit 51 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6972
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 96KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 64 790In Stock
Min.: 1
Mult.: 1

HCS12 96 kB 6 kB LQFP-64 32 MHz 12 bit 49 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12P AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16B 128KFLSH, 64LQFP 799In Stock
Min.: 1
Mult.: 1

HCS12 128 kB 8 kB LQFP-64 40 MHz 12 bit 91 I/O 1.72 V 1.98 V SMD/SMT 16 bit - 40 C + 85 C S12XS AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 64LQFP -40 to 85 C 940In Stock
Min.: 1
Mult.: 1

RL78 96 kB 8 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64LQFP -40 to 85 C 951In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 64LQFP -40 to 85 C 777In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 64LQFP -40 to 85 C 952In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 64K 64LQFP -40/+85C 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RL78 64 kB 4 kB LQFP-64 48 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 128K 64LQFP -40/+85C 965In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RL78 128 kB 8 kB LQFP-64 32 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape