32-bit Microcontrollers - MCU

Results: 7.245
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K LFQFP48 240In Stock
Min.: 1
Mult.: 1

RX14T SMD/SMT 128 kB 12 kB 12 bit 48 MHz 2.7 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 480In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 32 kB 8 kB 32 bit 12 bit 200 MHz 49 I/O 3 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 64K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 480In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 64 kB 16 kB 32 bit 12 bit 200 MHz 49 I/O 3 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 461In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 128 kB 16 kB 32 bit 12 bit 200 MHz 35 I/O 3 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 487In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 32 kB 8 kB 32 bit 12 bit 200 MHz 35 I/O 3 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 64K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 463In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 64 kB 16 kB 32 bit 12 bit 200 MHz 35 I/O 3 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 427In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 128 kB 16 kB 32 bit 12 bit 200 MHz 49 I/O 3 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CA 1.237In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-64 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 32KBRAM 80MHz 10B ADC DMA 5.113In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 32 Pin Package 412In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 120 MHz 24 I/O 2.3 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package 2.317In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 MIPS32 microAptiv 128 kB 32 kB 32 bit 12 bit 80 MHz 37 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash 512KB-R Ethernet&CAN 3.686In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-144 MIPS32 microAptiv 2 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512 KB FL 32 KB RAM 80MHz 10-Bit ADC DMA 2.403In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64PINS 64KB 16KBRM 80MHz USB CAN 4DMA 24.948In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-64 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB USB ENET 1.517In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 83 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM No Crypto 2.453In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch 3.116In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG 2 CAN ETH 80MHz 10b 6.088In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 83 I/O 3.6 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 64TQFP 120MHz 2 analog comp 13.328In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 120 MHz 49 I/O 2.3 V 3.6 V 0 C + 70 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 1.123In Stock
Min.: 1
Mult.: 1

TMS320F280033 SMD/SMT LQFP-80 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 814In Stock
Min.: 1
Mult.: 1

TMS320F280037C SMD/SMT LQFP-100 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 7.442In Stock
Min.: 1
Mult.: 1

PIC32MMxxxxGPM SMD/SMT TQFP-48 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Texas Instruments 32-bit Microcontrollers - MCU MCU with InstaSPIN 652In Stock
Min.: 1
Mult.: 1

TMS320F28069M SMD/SMT HTQFP-80 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 512K/64K QFP64 4.373In Stock
Min.: 1
Mult.: 1

RX113 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP48 11.365In Stock
Min.: 1
Mult.: 1

RX23T SMD/SMT LFQFP-48 RX 64 kB 12 kB 32 bit 12 bit 40 MHz 37 I/O 2.7 V 5.5 V - 40 C + 85 C Tray