Reel 32-bit Microcontrollers - MCU

Results: 2.809
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 1.100In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MKxxxxMCF SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 49 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64QFN (-40oC to 85oC) 3.068In Stock
Min.: 1
Mult.: 1
: 4.000
No
AT32UC3C2 SMD/SMT QFN-64 AVR 512 kB 64 kB 32 bit 12 bit 66 MHz 45 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU UC3C 64K FLASH 16K SRAM 1In Stock
800Expected 9/4/2026
Min.: 1
Mult.: 1
: 800

AT32UC3C0 SMD/SMT LQFP-144 AVR 64 kB 16 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 2.389In Stock
Min.: 1
Mult.: 1
: 2.500

TMS320F280045 SMD/SMT VQFN-56 C28x 256 kB 100 kB 32 bit 3 x 12 bit 100 MHz 25 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP48 1.380In Stock
Min.: 1
Mult.: 1
: 2.000

RX111 Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 1.499In Stock
Min.: 1
Mult.: 1
: 1.500

RX231 SMD/SMT LFQFP-64 RXv2 8 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU PIC32MK, 1MB Flash, General Purpose Version,2x USB, NO CAN-FD, 100 pin TQFP 956In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 77 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 1.996In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280040 SMD/SMT LQFP-64 C28x 128 kB 100 kB 32 bit 3 x 12 bit 100 MHz 24 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-ACEE 164In Stock
Min.: 1
Mult.: 1
: 1.000
SMD/SMT LQFP-144 TriCore 2.5 MB 240 kB 32 bit 12 bit 200 MHz 88 I/O 1.3 V 1.3 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB 179In Stock
Min.: 1
Mult.: 1
: 500

SPC560P50L5 SMD/SMT LQFP-144 e200z0h 512 kB 40 kB 32 bit 2 x 10 bit 64 MHz 106 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 1.195In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 80 MHz 53 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 845In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 37 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 1.975In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280023C SMD/SMT LQFP-80 C28x 64 kB 24 kB 32 bit 2 x 12 bit 100 MHz 39 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 1.996In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280023 SMD/SMT LQFP-64 C28x 64 kB 24 kB 32 bit 2 x 12 bit 100 MHz 26 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 593In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280036C SMD/SMT LQFP-64 C28x 256 kB 32 bit 12 bit 120 MHz 25 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 619In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280041C SMD/SMT LQFP-100 C28x 128 kB 100 kB 32 bit 3 x 12 bit 100 MHz 40 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 1.370In Stock
Min.: 1
Mult.: 1
: 1.600

PIC32MX2xx SMD/SMT QFN-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 60 MHz 64 KB fla 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28032 SMD/SMT LQFP-80 C28x 32 kB 10 kB 32 bit 12 bit 60 MHz 33 I/O 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 144 395In Stock
Min.: 1
Mult.: 1
: 500

MPC560xB SMD/SMT LQFP-144 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 121 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU UC3C 256K FLASH 64K SRAM 135In Stock
Min.: 1
Mult.: 1
: 800

AT32UC3C0 SMD/SMT LQFP-144 AVR 256 kB 64 kB 32 bit 12 bit 66 MHz 123 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32B MCU 32KB FL 8KB RAM 40MHz 28Pin 715In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 32 kB 8 kB 32 bit 10 bit 40 MHz 34 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 1.785In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280023C SMD/SMT LQFP-64 C28x 64 kB 24 kB 32 bit 2 x 12 bit 100 MHz 26 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 3.774In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280023C SMD/SMT LQFP-48 C28x 64 kB 24 kB 32 bit 2 x 12 bit 100 MHz 16 I/O 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 803In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280023 SMD/SMT LQFP-80 C28x 64 kB 24 kB 32 bit 2 x 12 bit 100 MHz 39 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 2.110In Stock
Min.: 1
Mult.: 1
: 2.500

TMS320F280041C SMD/SMT VQFN-56 C28x 128 kB 100 kB 32 bit 3 x 12 bit 100 MHz 25 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel