PIC18 Core 8-bit Microcontrollers - MCU

Results: 2.239
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 48 KB 4K RAM 70 I/O 363In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x27 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2048bytes-RAM 67I/O 741In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 32 kB 2 kB TQFP-80 40 MHz 10 bit 67 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ90 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32kB Flash 2kB RAM 377In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 KB 4K RAM 70 I/O 270In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM 68I/O 146In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.25 kB TQFP-80 40 MHz 10 bit 69 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx680 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 12KB RAM 10BASE-T 279In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.72 kB TQFP-80 41.667 MHz 10 bit 55 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ60 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB 3840 RAM 68I/O 373In Stock
595Expected 4/6/2026
Min.: 1
Mult.: 1

PIC18 128 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx720 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4K RAM 70 I/O 595In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC 102In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 12 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx723 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC 501In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 12 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx723 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4 KB RAM 361In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 66 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ10 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128 KB FL 4 KB RAM 508In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 66 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ10 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLSH 3936B RAM USB 2.0 nanoWatt 1.568In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 128 kB 3.81 kB TQFP-80 48 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ50 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 12KB RAM 10BASE-T 481In Stock
495Expected 3/19/2026
Min.: 1
Mult.: 1

PIC18 128 kB 3.72 kB TQFP-80 41.667 MHz 10 bit 55 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ60 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FL 12KB RAM 10BASE-T 424In Stock
Min.: 1
Mult.: 1
Reel: 1.200

PIC18 128 kB 3.72 kB TQFP-80 41.667 MHz 10 bit 55 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ60 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 80 pins, 128KB Flash 4KB RAM, 16MIPS 497In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 68 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash,4KB RAM 341In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 10 bit 69 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM 2.622In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 10 bit 69 I/O 1.8 V 3.6 V, 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD 1.328In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB FLSH 12KB RAM 912In Stock
2.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 1.000

PIC18 128 kB 3.72 kB TQFP-100 41.667 MHz 10 bit 70 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F9xJ60 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 256byte RAM 256byte EEPROM 1.257In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SSOP-20 64 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O 229In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx80 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.028In Stock
Min.: 1
Mult.: 1
Reel: 1.600

PIC18 16 kB 1 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK40 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O 239In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 23 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 25I/O 345In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB SOIC-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube