4 kB 8-bit Microcontrollers - MCU

Results: 865
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 517In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 210In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 438In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB VQFN-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 480In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 434In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 427In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB VQFN-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 546In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB VQFN-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 128 Basic Logic Elements CLB, PDID, MVIO,10b ADCC, 8b DAC, 2 Analog Comparators 498In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-48 64 MHz 10 bit 43 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 603In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SSOP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 431In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB VQFN-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 515In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SOIC-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 592In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SOIC-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 480In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-44 64 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 672In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB TSSOP-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 571In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB VQFN-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, 85DEG 26.225In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega64M1 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32QFN 5x5mm IND TEMP GREEN1.6-3.6V 15.231In Stock
Min.: 1
Mult.: 1
: 5.000

AVR 32 kB 4 kB VQFN-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 32KB, QFN 30.666In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 32 kB 4 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega3208 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL,2KB EE,4KB SRAM 1.6-3.6V 5.687In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash,4KB RAM LCD 3.881In Stock
Min.: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F8xK90 Tray
Microchip Technology 8-bit Microcontrollers - MCU 44QFN 85C GREEN 1.6-3.6V 18.376In Stock
Min.: 1
Mult.: 1
: 4.000

AVR 32 kB 4 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 15.001In Stock
Min.: 1
Mult.: 1
: 2.100

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 18.540In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-44 64 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 19.975In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-48 64 MHz 12 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F5xK42 AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 20.367In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube