Microchip XMEGA 8-bit Microcontrollers - MCU

Results: 235
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 100BGA, IND TEMP GREEN, 1.6-3.6V 359In Stock
Min.: 1
Mult.: 1

AVR 128 kB 8 kB VFBGA-100 32 MHz 12 bit 78 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA A1U Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR8 16KB FLSH 2KB 524In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB QFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Tray

Microchip Technology 8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP GREEN 1.6-3.6V 9.902In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 32 kB 4 kB UQFN-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 32QFN 5x5mm IND TEMP GREEN1.6-3.6V 16.641In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AVR 32 kB 4 kB VQFN-32 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 192K FLASH;4K EE;16K SRAM;1.6-3.6V;32MHz 2.335In Stock
Min.: 1
Mult.: 1

AVR 192 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 192KB FL 4KB EE 16K SRAM IND 1.6-3.6V 2.630In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 192 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR8 64KB FLSH 4KB 1.061In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Tray

Microchip Technology 8-bit Microcontrollers - MCU 32QFN 4x4mm IND TEMP GREEN1.6-3.6V 5.351In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 8 kB 1 kB UQFN-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 100TQFP, IT, Grn 1.62-3.6V 113In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-100 32 MHz 12 bit 53 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B1 Tray
Microchip Technology 8-bit Microcontrollers - MCU xmega8E5-AN TQFP, 105C, Green 1.6-3.6V 250In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB TQFP-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA E5 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP,IND TEMP GREEN,1.6-3.6V,T&R 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 128 kB 8 kB TQFP-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 44 TQFP, 105C TEMP, GREEN, 1.6-3.6V 469In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit 0 C + 105 C XMEGA A4U Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V 346In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-64 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 44TQFP, IT, Grn 1.6-3.6V 1.183In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 16 kB 2 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 32KB + 4KB 440In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB BGA-49 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4 Tray
Microchip Technology 8-bit Microcontrollers - MCU TQFP, 105C, Green 1.6-3.6V 710In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB TQFP-64 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 105 C XMEGA D3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64QFN, IND TEMP GREEN, 1.62-3.6V 1.637In Stock
Min.: 1
Mult.: 1

AVR 384 kB 32 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 49VFBGA, IND TEMP GREEN, 1.6-3.6V 388In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB VFBGA-49 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Tray
Microchip Technology 8-bit Microcontrollers - MCU 100TQFP INDTEMP,GRN 1.6-3.6V,T&R 1.550In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 128 kB 8 kB TQFP-100 32 MHz 12 bit 53 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B1 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 44VQFN, IND TEMP GREEN, 1.6-3.6V 695In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C4 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32QFN 5x5mm,IND TEMP GREEN1.6-3.6V 2.715In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AVR 16 kB 2 kB VQFN-32 32 MHz 12 bit 26 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA E5 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 64KB + 4KB 1.667In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 64 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V, T&R 880In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 32 kB 4 kB TQFP-64 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64TQFP,IND TEMP,GRN 1.6-3.6V,32MHz,T&R 830In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVR 64 kB 4 kB TQFP-64 32 MHz 12 bit 36 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA B3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR XMEGA 128KB FLASH2KB EE 8KB SRAM 755In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AVR 128 kB 8 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D4 Reel, Cut Tape, MouseReel