Microchip AVR 8-bit Microcontrollers - MCU

Results: 1.138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1kB Flash 0.064kB EEPROM 6 I/O Pins 446In Stock
Min.: 1
Mult.: 1

AVR 1 kB 64 B SOIC-Narrow-8 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHZ SOIC 85C GRN 1.394In Stock
3.000Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 3.000

AVR 16 kB 2 kB SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny1614,ATtiny3217 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 12 I/O Pins 672In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B QFN-20 20 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FL 128B EE USI ADC 20MHz IND 124In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B UFBGA-15 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny24 Tray

Microchip Technology 8-bit Microcontrollers - MCU 2K FLASH 128B EE 128B SRAM USI 1.343In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny24 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 2K FLASH 128B EE & SRAM USI ADC 5V 52In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B MLF-20 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Tray
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM 20MHz +105C Matte Sn 582In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Tube
Microchip Technology 8-bit Microcontrollers - MCU 2KB FL 128B EE SRAM 20MHz +105C Matte Sn 541In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AVR 2 kB 128 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 1KB SRAM 10 MHZ GRN 323In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B MLF-20 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 2K FLASH 128B EE & SRAM USI ADC 262In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B MLF-20 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny25 Tray
Microchip Technology 8-bit Microcontrollers - MCU 2K Flash;125B EEPROM 128B SRAM;16 IO Pins 647In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B QFN-32 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 2K FLSH 128B EE 128B SRAM ADC 3V 230In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B MLF-32 8 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny26 Tray

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC14, Ind 105C, Green, T&R 128In Stock
12.000Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 3.000

AVR 4 kB 256 B SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtinyx04 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC20, Ind 125C, Green, T&R 1.041In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AVR 4 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny406 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 4KB, SOIC20, Ind 105C, Green, T&R 640In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AVR 4 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny406 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 125C Green 20MHz SOI C20 T&R 1.190In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AVR 4 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny416 AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 125B EEPROM 128B SRAM 16 IO Pins 983In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B QFN-32 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Tray
Microchip Technology 8-bit Microcontrollers - MCU 4KB In-system Flash 12MHz 1.8V-5.5V 699In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B TQFP-32 12 MHz 10 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny48 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FLSH 64B EE 256B 12MHz NiPdAu 2.584In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR VQFN-28 12 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATtiny48 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH EE SRAM 20MHz,7x7mm 32 TQFP 862In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B TQFP-32 20 MHz 10 bit 28 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny828 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-20MHz 5V 1.158In Stock
Min.: 1
Mult.: 1
Reel: 6.000

AVR 8 kB 512 B MLF-20 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny85 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 512B SRAM ADC 5V 45In Stock
8.100Expected 4/24/2026
Min.: 1
Mult.: 1

AVR 8 kB 512 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny85 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8K Flash;125B EEPROM 128B SRAM;16 IO Pins 936In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B QFN-32 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 64B EE 512B SRAM-12MHz, IND 470In Stock
1.782Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 2.000

AVR 8 kB 512 B TQFP-32 12 MHz 10 bit 28 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny88 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC 383In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SSOP-28 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega1608 Tube