ML610Q305-NNNGDZW5BX

ROHM Semiconductor
755-ML610Q35NGDZW5BX
ML610Q305-NNNGDZW5BX

Mfr.:

Description:
8-bit Microcontrollers - MCU ICs, Microcontrollers, Speech Playback MCUs(8bit)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
96 kB
1 kB
WQFN-32
8.4 MHz
10 bit
12 I/O
2 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Data RAM Type: RAM
Interface Type: I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 3 Channel
Number of Timers/Counters: 4 x 8 bit
Operating Supply Voltage: 2 V to 5.5 V
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310015
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAPIS ML610Q305/ML610Q306 8-Bit Microcontrollers

ROHM Semiconductor LAPIS ML610Q305//ML610Q306 8-Bit Microcontrollers are high-performance 8-bit CMOS microcontrollers that integrate a wide variety of peripherals such as a timer, synchronous serial port, successive approximation type 10-bit A/D converter, and voice output function. The nX-U8/100 CPU can execute instructions efficiently on a one-instruction-per-clock-pulse basis through parallel processing by the 3-stage pipelined architecture. The ROHM Semiconductor LAPIS ML610Q305 / ML610Q306 is also equipped with a Flash memory that has achieved low voltage and low power consumption (at read) equivalent to mask ROM, so it is well suited to battery-driven applications such as alarms and portable devices. In addition, it has an on-chip debugging function, which allows software debugging/rewriting with the LSI mounted on the board.

In Stock: 872

Stock:
872 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
2,31 € 23,10 €
2,03 € 50,75 €
1,93 € 193,00 €
1,73 € 865,00 €
Full Reel (Order in multiples of 1000)
1,63 € 1.630,00 €
1,60 € 3.200,00 €
1,58 € 7.900,00 €