Through Hole Tube Microcontrollers - MCU

Results: 1.937
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 617In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 6 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz PDIP18 2.497In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 20 MHz 1 kB 68 B 8 bit 13 I/O 4 V 6 V + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 1.048In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid 1.914In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.3 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 2.011In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 18 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 1.223In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 999In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 20 MHz 3 kB 72 B No ADC 20 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB Flash 128 RAM 4.018In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 20 MHz 3.5 kB 128 B 10 bit 11 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz PDIP18 978In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 4 MHz 1.75 kB 224 B No ADC 16 I/O 3 V 5.5 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 298In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 20 MHz 7 kB 192 B 8 bit 33 I/O 4 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 537In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 20 MHz 3.5 kB 256 B 10 bit 16 I/O 4 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4kB OTP 232RM 33I/O 703In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC17 8 bit 16 MHz 2 kB 232 B No ADC 33 I/O 4.5 V 6 V + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 1.543In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC18 8 bit 64 MHz 16 kB 512 B 10 bit 17 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 4 KB Flash 512 RAM 2.053In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 4 kB 512 B 10 bit 25 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 22 I/O 274In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 16 kB 768 B 10 bit 24 I/O 4.2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25 I/O 818In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 48 kB 3.89 kB 10 bit 25 I/O 4.2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 879In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 8 bit 64 MHz 64 kB 3.6 kB 12 bit 35 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 370In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 RISC 8 bit 64 MHz 128 kB 12.8 kB 12 bit 36 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O 451In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 8 bit 40 MHz 32 kB 1.5 kB 10 bit 36 I/O 2 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 5.310In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 20 MHz 2 kB 128 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 437In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 4 MHz 14 kB 368 B 10 bit 22 I/O 4 V 5.5 V + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 586In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 4 MHz 14 kB 368 B 10 bit 22 I/O 4 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM, 10bADC 400In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 1.8 V 3.6 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 267In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 33 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328bytes-RAM 25I/O 578In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 96 kB 3.25 kB 10 bit 28 I/O 4.5 V 5.5 V + 85 C Tube