SOIC-8 Microcontrollers - MCU

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1KB FLASH 64B EE 64B SRAM 20MHz 2.843In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 AVR 8 bit 20 MHz 1 kB 64 B 10 bit 6 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 2 KB 41 RAM 6 I/O 2.231In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 1.5 kB 41 B No ADC 6 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 3.532In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, E TEMP 64B RAM, SOIC8 4.715In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 5 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 11.175In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 5 I/O 1.8 V 5.5 V + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2.439In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 S08 8 bit 16 MHz 4 kB 256 B 10 bit 4 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 4.042In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430G22x0 Mixed Si gnal MCU A 595-MSP4 A 595-MSP430G2210IDR 4.055In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MSP430 16 bit 16 MHz 2 kB 128 B No ADC 4 I/O 1.8 V 3.6 V + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PL SOIC8 3.042In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S08 8 bit 20 MHz 4 kB 512 B 10 bit 6 I/O 2.7 V 5.5 V + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2.231In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 S08 8 bit 16 MHz 2 kB 128 B 10 bit 4 I/O 2.7 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8BIT MCU 3.5KB Flash 256 RAM, 256 EEPROM 4.054In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 125C GREEN 20MHZ SOIC8 T/R 3.428In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AVR 8 bit 20 MHz 2 kB 128 B 10 bit 6 I/O 1.8 V 5.5 V + 125 C Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 2KB Flash, 16MHz, -40/+85degC, Automotive Qualified, SOIC 8 3.720In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 S08 8 bit 16 MHz 2 kB 128 B 10 bit 4 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU PA4 SOIC8 2.642In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 S08 8 bit 20 MHz 4 kB 512 B 12 bit 6 I/O 2.7 V 5.5 V + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz ExtTemp SOIC8 435In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 768 B 25 B No ADC 5 I/O 3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 2kb 64 RAM 6 I/O 367In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 6 I/O 2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 2kb 64 RAM 6 I/O 572In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B No ADC 6 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz IndTemp SOIC8 708In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 4 MHz 768 B 25 B No ADC 5 I/O 2.5 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 1.011In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 1.044In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8Bit MCU 3.5KB Flash 256 RAM, 32MHz Osc. 1.056In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.5 V 3.6 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1 KB Flash Program 64B FData 8MHz Osc 1.399In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 8 MHz 1.5 kB 41 B No ADC 6 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, SOIC, High Grade (+125C), Green 1.539In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AVR 8 bit 12 MHz 1 kB 32 B 10 bit 6 I/O 1.8 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 836In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 20 MHz 1.75 kB 64 B 10 bit 6 I/O 1.8 V 3.6 V + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 2.488In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 S08 8 bit 16 MHz 2 kB 128 B 10 bit 4 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel